100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3107K409
CAP TANTALUM 100UF 16V 10% SMD - B45196H3107K409 - Capacitors
| Digi-Key Part Number | 495-2255-1-ND |
1 10 100 |
.91000 .79400 .69390 |
Extended Price
0.91 7.94 69.39 |
| Manufacturer Part Number | B45196H3107K409 | |||
| Description | CAP TANTALUM 100UF 16V 10% SMD | |||
| Quantity Available | 2105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3107K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3107K409 B45196H3107K409 495 2255 1 ND 49522551ND 495-2255-1 |
B45196H3107K409 Specification Sheet
CAP TANTALUM 100UF 16V 10% SMD - B45196H3107K409 (495-2255-1-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3107K409100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3107K409
Order 'cap tantalum 100uf 16v 10% smd - B45196H3107K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2255-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
100µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 16V TAJD107K016RNJ
Order 'cap tantalum 100uf 16v 10% smd - TAJD107K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1723-6-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3476K309
Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2247-1-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 16V TAJA105K016RNJ
Order 'cap tantalum 1uf 16v 10% smd - TAJA105K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
1.0µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 16V TAJA105K016RNJ
Order 'cap tantalum 1uf 16v 10% smd - TAJA105K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1649-2-ND.
10µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 16V TAJA106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1655-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 16V TAJB106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
10µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TAJC106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1698-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 16V TAJC106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1698-6-ND.
10µF Tantalum Capacitor AVX Corporation 3528-12 (EIA) 16V TAJT106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJT106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3968-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3107K409
Order 'cap tant 100uf 16v 10% loesr smd - B45197A3107K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-1-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 16V B45197A3107K509
Order 'cap tant 100uf 16v 10% loesr smd - B45197A3107K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106M209
Order 'cap tantalum 10uf 16v 20% smd - B45196H3106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2240-1-ND.
Options for 100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3107K409
Send this link via E-Mail
Help With This Screen
