SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-EA
| Digi-Key Part Number | M2042TNW01-EA-ND |
1 |
11.66000 |
Extended Price
11.66 |
| Manufacturer Part Number | M2042TNW01-EA | |||
| Description | SW ROCKER 4PDT BK SILV SLD LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2042TNW01-EA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2042TNW01 EA M2042TNW01EA |
M2042TNW01-EA Specification Sheet
SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-EA (M2042TNW01-EA-ND)
Related parts:SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-EA
Order 'sw rocker 4pdt bk silv sld lug - M2042TNW01-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2042TNW01-EA-ND.
SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-DA
Order 'sw rocker 4pdt bk silv sld lug - M2042TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2276-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TNW01-EA
Order 'sw rocker spdt bk silv sld lug - M2018TNW01-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2262-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TNW01-EA
Order 'sw rocker spdt bk silv sld lug - M2012TNW01-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TNW01-EA-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TNW01-EA-RO
Order 'sw rocker spdt bk silv sld lug - M2018TNW01-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TNW01-EA-RO-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2022TNW01-EA
Order 'sw rocker dpdt bk silv sld lug - M2022TNW01-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TNW01-EA-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2028TNW01-EA
Order 'sw rocker dpdt bk silv sld lug - M2028TNW01-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028TNW01-EA-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2028TNW01-EA-RO
Order 'sw rocker dpdt bk silv sld lug - M2028TNW01-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028TNW01-EA-RO-ND.
SW ROCKER 4PDT BK SILV SLD LUG - M2042TYW01-JA
Order 'sw rocker 4pdt bk silv sld lug - M2042TYW01-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2042TYW01-JA-ND.
SW ROCKER 4PDT BK SILV SLD LUG - M2043TNW01-DA
Order 'sw rocker 4pdt bk silv sld lug - M2043TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2043TNW01-DA-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2012TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2247-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TJW01-GA-1A
Order 'sw rocker spdt bk silv sld lug - M2012TJW01-GA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2248-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TNW01-DA
Order 'sw rocker spdt bk silv sld lug - M2012TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2249-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2013TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2013TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2255-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2013TNW01-DA
Order 'sw rocker spdt bk silv sld lug - M2013TNW01-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2256-ND.
Send this link via E-Mail
Help With This Screen