CAP TANTALUM 68UF 16V 10% SMD - B45196H3686K409 - Capacitors
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3686K409
| Digi-Key Part Number | 495-2253-1-ND |
1 10 100 |
.69000 .59600 .52060 |
Extended Price
0.69 5.96 52.06 |
| Manufacturer Part Number | B45196H3686K409 | |||
| Description | CAP TANTALUM 68UF 16V 10% SMD | |||
| Quantity Available | 2274 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3686K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3686K409 B45196H3686K409 495 2253 1 ND 49522531ND 495-2253-1 |
B45196H3686K409 Specification Sheet
CAP TANTALUM 68UF 16V 10% SMD - B45196H3686K409 (495-2253-1-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3686K409CAP TANTALUM 68UF 16V 10% SMD - B45196H3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45196H3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2253-1-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45196H3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45196H3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2253-6-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-1-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45192E3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45192E3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2252-1-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-6-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45192E3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45192E3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2252-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
CAP TANTALUM 68UF 16V 10% SMD - B45196H3686K409
Order 'cap tantalum 68uf 16v 10% smd - B45196H3686K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2253-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-6-ND.
CAP TANT 6.8UF 16V 10% SMD - T495C685K016ATE750
Order 'cap tant 6.8uf 16v 10% smd - T495C685K016ATE750' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4642-1-ND.
CAP TANT 68UF 16V 10% SMD - T495V686K016ATE180
Order 'cap tant 68uf 16v 10% smd - T495V686K016ATE180' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4703-1-ND.
Options for 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3686K409
Send this link via E-Mail
Help With This Screen
