SW ROCKER 3PDT BK SILV .250" PC - M2032TNW03-DA
| Digi-Key Part Number | M2032TNW03-DA-ND |
1 |
9.60000 |
Extended Price
9.60 |
| Manufacturer Part Number | M2032TNW03-DA | |||
| Description | SW ROCKER 3PDT BK SILV .250" PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2032TNW03-DA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | 3PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2032TNW03 DA M2032TNW03DA |
M2032TNW03-DA Specification Sheet
SW ROCKER 3PDT BK SILV .250" PC - M2032TNW03-DA (M2032TNW03-DA-ND)
Related parts:SW ROCKER 3PDT BK SILV .250" PC - M2032TNW03-DA
Order 'sw rocker 3pdt bk silv .250" pc - M2032TNW03-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2032TNW03-DA-ND.
SW ROCKER 3PDT BK SILV .250" PC - M2032TXW13-DA
Order 'sw rocker 3pdt bk silv .250" pc - M2032TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2032TXW13-DA-ND.
SW ROCKER 3PDT BK SILV .250" PC - M2032TXW13-DA-RO
Order 'sw rocker 3pdt bk silv .250" pc - M2032TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2032TXW13-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2012TNW03-DA
Order 'sw rocker spdt bk silv .250" pc - M2012TNW03-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TNW03-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2015TXW13-DA
Order 'sw rocker spdt bk silv .250" pc - M2015TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXW13-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2015TXW13-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2015TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXW13-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TXW13-DA
Order 'sw rocker spdt bk silv .250" pc - M2018TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW13-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TXW13-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2018TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW13-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TXW23-DA
Order 'sw rocker spdt bk silv .250" pc - M2018TXW23-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW23-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TXW23-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2018TXW23-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW23-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2019TXW13-DA
Order 'sw rocker spdt bk silv .250" pc - M2019TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TXW13-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2019TXW13-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2019TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TXW13-DA-RO-ND.
SW ROCKER DPDT BK SILV .250" PC - M2022TXW13-DA
Order 'sw rocker dpdt bk silv .250" pc - M2022TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TXW13-DA-ND.
SW ROCKER DPDT BK SILV .250" PC - M2022TXW13-DA-RO
Order 'sw rocker dpdt bk silv .250" pc - M2022TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TXW13-DA-RO-ND.
SW ROCKER DPDT BK SILV .250" PC - M2022TXW23-DA
Order 'sw rocker dpdt bk silv .250" pc - M2022TXW23-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TXW23-DA-ND.
Send this link via E-Mail
Help With This Screen