DPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2028TJG01-GB-4A-CC
SW ROCKER DPDT RED ILL GOLD SLD - M2028TJG01-GB-4A-CC
| Digi-Key Part Number | M2028TJG01-GB-4A-CC-ND |
1 |
11.66000 |
Extended Price
11.66 |
| Manufacturer Part Number | M2028TJG01-GB-4A-CC | |||
| Description | SW ROCKER DPDT RED ILL GOLD SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2028TJG01-GB-4A-CC |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 1.9 VDC |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 18.70mm x 15.90mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2028TJG01 GB 4A CC M2028TJG01GB4ACC |
SW ROCKER DPDT RED ILL GOLD SLD - M2028TJG01-GB-4A-CC (M2028TJG01-GB-4A-CC-ND)
Related parts DPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2028TJG01-GB-4A-CCDPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2028TJG01-GB-4A-CC
Order 'sw rocker dpdt red ill gold sld - M2028TJG01-GB-4A-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028TJG01-GB-4A-CC-ND.
DPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2028TJG01-GB-4A-FE
Order 'sw rocker dpdt grn/ylw gold sld - M2028TJG01-GB-4A-FE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028TJG01-GB-4A-FE-ND.
DPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2022TJG01-FA-2A-C
Order 'sw rocker dpdt red ill gold sld - M2022TJG01-FA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJG01-FA-2A-C-ND.
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TJW01-FA-2A-C
Order 'sw rocker dpdt red ill silv sld - M2022TJW01-FA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW01-FA-2A-C-ND.
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TJW01-GA-2A-C
Order 'sw rocker dpdt red ill silv sld - M2022TJW01-GA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW01-GA-2A-C-ND.
DPDT Rocker Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2023TJW01-GA-2A-C
Order 'sw rocker dpdt red ill silv sld - M2023TJW01-GA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TJW01-GA-2A-C-ND.
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TJW03-GB-2A-C
Order 'sw rocker dpdt red ill silv pc - M2022TJW03-GB-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW03-GB-2A-C-ND.
DPDT Rocker Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2023TJW01-FC-4A-FF
Order 'sw rocker dpdt grn ill silv sld - M2023TJW01-FC-4A-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TJW01-FC-4A-FF-ND.
DPDT Rocker Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2023TJW01-FG-4A-FF
Order 'sw rocker dpdt grn ill silv sld - M2023TJW01-FG-4A-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TJW01-FG-4A-FF-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc TL22SCAG015C
Order 'sw toggle dpdt red ill gold sld - TL22SCAG015C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number TL22SCAG015C-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc TL22SCAG015C-RO
Order 'sw toggle dpdt red ill gold sld - TL22SCAG015C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number TL22SCAG015C-RO-ND.
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TJW03-GA-2A-C
Order 'sw rocker dpdt red ill silv pc - M2022TJW03-GA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW03-GA-2A-C-ND.
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TJW03-GC-2A-C
Order 'sw rocker dpdt red ill silv pc - M2022TJW03-GC-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW03-GC-2A-C-ND.
DPDT Rocker Switch On-On 5A @ 125VAC NKK Switches of America Inc MLW3022-C-LC-2A
Order 'sw rocker dpdt red ill bk pnl mt - MLW3022-C-LC-2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3022-C-LC-2A-ND.
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TJW01-FA-2A-F
Order 'sw rocker dpdt grn ill silv sld - M2022TJW01-FA-2A-F' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2266-ND.
Options for DPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2028TJG01-GB-4A-CC
Send this link via E-Mail
Help With This Screen
