47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3476M309
CAP TANTALUM 47UF 16V 20% SMD - B45196H3476M309 - Capacitors
| Digi-Key Part Number | 495-2248-1-ND |
1 10 100 |
.59000 .50900 .44460 |
Extended Price
0.59 5.09 44.46 |
| Manufacturer Part Number | B45196H3476M309 | |||
| Description | CAP TANTALUM 47UF 16V 20% SMD | |||
| Quantity Available | 2892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3476M309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.400 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3476M309 B45196H3476M309 495 2248 1 ND 49522481ND 495-2248-1 |
B45196H3476M309 Specification Sheet
CAP TANTALUM 47UF 16V 20% SMD - B45196H3476M309 (495-2248-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3476M30947µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3476M309
Order 'cap tantalum 47uf 16v 20% smd - B45196H3476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2248-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3476M309
Order 'cap tantalum 47uf 16v 20% smd - B45196H3476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2248-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V B45194E3476M409
Order 'cap tantalum 47uf 16v 20% smd - B45194E3476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2249-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V B45194E3476M409
Order 'cap tantalum 47uf 16v 20% smd - B45194E3476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2249-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3475M109
Order 'cap tantalum 4.7uf 16v 20% smd - B45196H3475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2233-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3476M409
Order 'cap tantalum 47uf 16v 20% smd - B45196H3476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2251-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3475M109
Order 'cap tantalum 4.7uf 16v 20% smd - B45196H3475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2233-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196H3476M409
Order 'cap tantalum 47uf 16v 20% smd - B45196H3476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2251-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V T520V476M016ATE045
Order 'cap tant 47uf 16v 20% smd - T520V476M016ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4739-1-ND.
47µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V B45196H3476M309
Order 'cap tantalum 47uf 16v 20% smd - B45196H3476M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2248-2-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V T520V476M016ATE045
Order 'cap tant 47uf 16v 20% smd - T520V476M016ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4739-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-15 (EIA) 16V T520W476M016ATE045
Order 'cap tant 47uf 16v 20% smd - T520W476M016ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4737-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3225M109
Order 'cap tantalum 2.2uf 16v 20% smd - B45196H3225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2229-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3335M109
Order 'cap tantalum 3.3uf 16v 20% smd - B45196H3335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2231-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3685M209
Order 'cap tantalum 6.8uf 16v 20% smd - B45196H3685M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2235-1-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3476M309
Send this link via E-Mail
Help With This Screen
