SW ROCKER DPDT RED SILV .250" PC - M2022TZW13-JC - Switches
DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TZW13-JC
| Digi-Key Part Number | M2022TZW13-JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2022TZW13-JC | |||
| Description | SW ROCKER DPDT RED SILV .250" PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TZW13-JC
| Technical/Catalog Information | M2022TZW13-JC |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2022TZW13 JC M2022TZW13JC |
M2022TZW13-JC Specification Sheet
SW ROCKER DPDT RED SILV .250" PC - M2022TZW13-JC (M2022TZW13-JC-ND) - Switches
Related parts DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TZW13-JCSW ROCKER DPDT RED SILV .250" PC - M2022TZW13-JC
Order 'sw rocker dpdt red silv .250" pc - M2022TZW13-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TZW13-JC-ND.
SW ROCKER DPDT RED SILV .250" PC - M2022TZW13-JC-RO
Order 'sw rocker dpdt red silv .250" pc - M2022TZW13-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TZW13-JC-RO-ND.
SW ROCKER DPDT RED SILV .250" PC - M2022TXW13-EC
Order 'sw rocker dpdt red silv .250" pc - M2022TXW13-EC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TXW13-EC-ND.
SW ROCKER DPDT RED SILV .250" PC - M2022TXW13-EC-RO
Order 'sw rocker dpdt red silv .250" pc - M2022TXW13-EC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TXW13-EC-RO-ND.
SW ROCKER DPDT RED SILV .250" PC - M2023TXW13-DC
Order 'sw rocker dpdt red silv .250" pc - M2023TXW13-DC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TXW13-DC-ND.
SW ROCKER DPDT RED SILV .250" PC - M2023TXW13-DC-RO
Order 'sw rocker dpdt red silv .250" pc - M2023TXW13-DC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TXW13-DC-RO-ND.
SW ROCKER SPDT RED SILV .250" PC - M2012TZW23-JC
Order 'sw rocker spdt red silv .250" pc - M2012TZW23-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TZW23-JC-ND.
SW ROCKER SPDT RED SILV .250" PC - M2012TZW23-JC-RO
Order 'sw rocker spdt red silv .250" pc - M2012TZW23-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TZW23-JC-RO-ND.
SW ROCKER SPDT RED SILV .250" PC - M2018TZW23-JC
Order 'sw rocker spdt red silv .250" pc - M2018TZW23-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TZW23-JC-ND.
SW ROCKER SPDT RED SILV .250" PC - M2018TZW23-JC-RO
Order 'sw rocker spdt red silv .250" pc - M2018TZW23-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TZW23-JC-RO-ND.
SW ROCKER DPDT BK SILV .250" PC - M2022TJW03-GA
Order 'sw rocker dpdt bk silv .250" pc - M2022TJW03-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW03-GA-ND.
SW ROCKER DPDT BK SILV .250" PC - M2022TXW13-DA
Order 'sw rocker dpdt bk silv .250" pc - M2022TXW13-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TXW13-DA-ND.
SW ROCKER DPDT BK SILV .250" PC - M2022TXW13-DA-RO
Order 'sw rocker dpdt bk silv .250" pc - M2022TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TXW13-DA-RO-ND.
SW ROCKER DPDT WHT SILV .250" PC - M2022TXW13-DB
Order 'sw rocker dpdt wht silv .250" pc - M2022TXW13-DB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TXW13-DB-ND.
SW ROCKER DPDT WHT SILV .250" PC - M2022TXW13-DB-RO
Order 'sw rocker dpdt wht silv .250" pc - M2022TXW13-DB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TXW13-DB-RO-ND.
Options for DPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2022TZW13-JC
Send this link via E-Mail
Help With This Screen
