Keywords:





CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309 - Capacitors

Digi-Key Part Number 495-2247-1-ND
Price Break
1
10
100
Unit Price
.59000
.51300
.44840
Extended Price
0.59
5.13
44.84
Manufacturer Part NumberB45196H3476K309
DescriptionCAP TANTALUM 47UF 16V 10% SMD
Quantity Available 4407
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45196H3476K309
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.400 Ohm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H3476K309
B45196H3476K309
495 2247 1 ND
49522471ND
495-2247-1

B45196H3476K309 Specification Sheet

Image of CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309

CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309 (495-2247-1-ND) - Capacitors

Related parts Capacitors :
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
 Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2247-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
 Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2247-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109
 Order 'cap tantalum 4.7uf 16v 10% smd - B45196H3475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2232-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
 Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2247-2-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K409
 Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2250-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K409
 Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2250-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109
 Order 'cap tantalum 4.7uf 16v 10% smd - B45196H3475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2232-6-ND.
CAP TANT 47UF 16V 10% SMD - T495C476K016ATE350
 Order 'cap tant 47uf 16v 10% smd - T495C476K016ATE350' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4970-1-ND.
CAP TANT 47UF 16V 10% SMD - T495C476K016ATE350
 Order 'cap tant 47uf 16v 10% smd - T495C476K016ATE350' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4970-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJB475K016RNJ
 Order 'cap tantalum 4.7uf 16v 10% smd - TAJB475K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1689-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJC476K016RNJ
 Order 'cap tantalum 47uf 16v 10% smd - TAJC476K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1718-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJC476K016RNJ
 Order 'cap tantalum 47uf 16v 10% smd - TAJC476K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1718-6-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016RNJ
 Order 'cap tantalum 47uf 16v 10% smd - TAJD476K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1739-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016RNJ
 Order 'cap tantalum 47uf 16v 10% smd - TAJD476K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1739-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016RNJ
 Order 'cap tantalum 4.7uf 16v 10% smd - TAJA475K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3868-1-ND.

Send this link via E-Mail
Help With This Screen

CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 47UF 16V 10% RAD - TAP476K016SCS Next: CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309