CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309 - Capacitors
| Digi-Key Part Number | 495-2244-1-ND |
1 10 100 |
.42000 .36100 .31540 |
Extended Price
0.42 3.61 31.54 |
| Manufacturer Part Number | B45196H3226K309 | |||
| Description | CAP TANTALUM 22UF 16V 10% SMD | |||
| Quantity Available | 5396 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3226K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3226K309 B45196H3226K309 495 2244 1 ND 49522441ND 495-2244-1 |
B45196H3226K309 Specification Sheet
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309 (495-2244-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-6-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2244-2-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-6-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-6-ND.
CAP TANT 22UF 16V 10% SMD - T498C226K016ATE1K0
Order 'cap tant 22uf 16v 10% smd - T498C226K016ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4762-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016RNJ
Order 'cap tantalum 22uf 16v 10% smd - TAJB226K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1682-1-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJA225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJA225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2353-1-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJB225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJB225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3879-1-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJB225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJB225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3879-6-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJC226K016RNJ
Order 'cap tantalum 22uf 16v 10% smd - TAJC226K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3899-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJC226K016RNJ
Order 'cap tantalum 22uf 16v 10% smd - TAJC226K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3899-6-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJD226K016RNJ
Order 'cap tantalum 22uf 16v 10% smd - TAJD226K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3922-1-ND.
Send this link via E-Mail
Help With This Screen
