SW ROCKER SPDT BK GOLD .250" PC - M2019TNG03-EA
| Digi-Key Part Number | M2019TNG03-EA-ND |
1 |
7.00000 |
Extended Price
7.00 |
| Manufacturer Part Number | M2019TNG03-EA | |||
| Description | SW ROCKER SPDT BK GOLD .250" PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2019TNG03-EA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2019TNG03 EA M2019TNG03EA |
M2019TNG03-EA Specification Sheet
SW ROCKER SPDT BK GOLD .250" PC - M2019TNG03-EA (M2019TNG03-EA-ND)
Related parts:SW ROCKER SPDT BK GOLD .250" PC - M2019TNG03-EA
Order 'sw rocker spdt bk gold .250" pc - M2019TNG03-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019TNG03-EA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2013TNG03-EA
Order 'sw rocker spdt bk gold .250" pc - M2013TNG03-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013TNG03-EA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2018TNG03-EA
Order 'sw rocker spdt bk gold .250" pc - M2018TNG03-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TNG03-EA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2012TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2012TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2250-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2015TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2015TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2258-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2012TXG13-DA
Order 'sw rocker spdt bk gold .250" pc - M2012TXG13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXG13-DA-ND.
SW ROCKER SPDT BK GOLD VERT PC - M2012TXG41-EA
Order 'sw rocker spdt bk gold vert pc - M2012TXG41-EA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXG41-EA-ND.
SW ROCKER SPDT BK GOLD VERT PC - M2012TXG41-EA-RO
Order 'sw rocker spdt bk gold vert pc - M2012TXG41-EA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXG41-EA-RO-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2015TXG13-DA
Order 'sw rocker spdt bk gold .250" pc - M2015TXG13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXG13-DA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2018TJG03-GA
Order 'sw rocker spdt bk gold .250" pc - M2018TJG03-GA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TJG03-GA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2018TXG13-DA
Order 'sw rocker spdt bk gold .250" pc - M2018TXG13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXG13-DA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2018TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2018TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXG13-DA-RO-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2019TXG13-DA
Order 'sw rocker spdt bk gold .250" pc - M2019TXG13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TXG13-DA-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2019TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2019TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TXG13-DA-RO-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2019TZG13-JA
Order 'sw rocker spdt bk gold .250" pc - M2019TZG13-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TZG13-JA-ND.
Send this link via E-Mail
Help With This Screen