SW ROCKER SPDT BK GOLD SLD LUG - M2019TJG01-FA-1A
| Digi-Key Part Number | M2019TJG01-FA-1A-ND |
1 |
7.70000 |
Extended Price
7.70 |
| Manufacturer Part Number | M2019TJG01-FA-1A | |||
| Description | SW ROCKER SPDT BK GOLD SLD LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2019TJG01-FA-1A |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2019TJG01 FA 1A M2019TJG01FA1A |
SW ROCKER SPDT BK GOLD SLD LUG - M2019TJG01-FA-1A (M2019TJG01-FA-1A-ND)
Related parts :SW ROCKER SPDT BK GOLD SLD LUG - M2019TJG01-FA-1A
Order 'sw rocker spdt bk gold sld lug - M2019TJG01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TJG01-FA-1A-ND.
SW ROCKER SPDT BK GOLD SLD LUG - M2013TJG01-FA-1A
Order 'sw rocker spdt bk gold sld lug - M2013TJG01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013TJG01-FA-1A-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2012TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2247-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2013TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2013TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2255-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2015TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2015TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2257-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2259-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2019TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2019TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2264-ND.
SW ROCKER SPDT BK GOLD SLD LUG - M2012TJG01-SA-1A
Order 'sw rocker spdt bk gold sld lug - M2012TJG01-SA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TJG01-SA-1A-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2015TJW01-FA-1A-RO
Order 'sw rocker spdt bk silv sld lug - M2015TJW01-FA-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TJW01-FA-1A-RO-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TJW01-FA-1A-RO
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-FA-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TJW01-FA-1A-RO-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2019TJW01-FA-1A-RO
Order 'sw rocker spdt bk silv sld lug - M2019TJW01-FA-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TJW01-FA-1A-RO-ND.
SW ROCKER DPDT BK GOLD SLD LUG - M2022TJG01-FA-1A
Order 'sw rocker dpdt bk gold sld lug - M2022TJG01-FA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TJG01-FA-1A-ND.
SW ROCKER SPDT BK GOLD SLD LUG - M2018TJG01/UC-GA-1A
Order 'sw rocker spdt bk gold sld lug - M2018TJG01/UC-GA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TJG01/UC-GA-1A-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TJW01-GA-1A
Order 'sw rocker spdt bk silv sld lug - M2012TJW01-GA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2248-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TJW01-GA-1A
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-GA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2260-ND.
Send this link via E-Mail
Help With This Screen