SW ROCKER SPDT BK SILV .250" PC - M2018TXW23-DA-RO - Switches, Encoders
| Digi-Key Part Number | M2018TXW23-DA-RO-ND |
1 |
7.20000 |
Extended Price
7.20 |
| Manufacturer Part Number | M2018TXW23-DA-RO | |||
| Description | SW ROCKER SPDT BK SILV .250" PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2018TXW23-DA-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2018TXW23 DA RO M2018TXW23DARO |
SW ROCKER SPDT BK SILV .250" PC - M2018TXW23-DA-RO (M2018TXW23-DA-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW ROCKER SPDT BK SILV .250" PC - M2018TXW23-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2018TXW23-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW23-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2015TXW13-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2015TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXW13-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TXW13-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2018TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW13-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TXW23-DA
Order 'sw rocker spdt bk silv .250" pc - M2018TXW23-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXW23-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2019TXW13-DA-RO
Order 'sw rocker spdt bk silv .250" pc - M2019TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TXW13-DA-RO-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2012TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2012TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2250-ND.
SW ROCKER SPDT BK SILV VERT PC - M2012TXW41-DA-RO
Order 'sw rocker spdt bk silv vert pc - M2012TXW41-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2254-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2015TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2015TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2258-ND.
SW ROCKER SPDT BK SILV .250" PC - M2018TZW13-JA-RO
Order 'sw rocker spdt bk silv .250" pc - M2018TZW13-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2263-ND.
SW ROCKER SPDT BK SILV .250" PC - M2012TNW03-DA
Order 'sw rocker spdt bk silv .250" pc - M2012TNW03-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TNW03-DA-ND.
SW ROCKER SPDT BK SILV .425" PC - M2012TXW25-DA-RO
Order 'sw rocker spdt bk silv .425" pc - M2012TXW25-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW25-DA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2013TZW13-JA-RO
Order 'sw rocker spdt bk silv .250" pc - M2013TZW13-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013TZW13-JA-RO-ND.
SW ROCKER SPDT BK SILV .250" PC - M2015TXW13-DA
Order 'sw rocker spdt bk silv .250" pc - M2015TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXW13-DA-ND.
SW ROCKER SPDT BK SILV .250" PC - M2015TXW13-GA-RO
Order 'sw rocker spdt bk silv .250" pc - M2015TXW13-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXW13-GA-RO-ND.
SW ROCKER SPDT BK GOLD .250" PC - M2018TXG13-DA-RO
Order 'sw rocker spdt bk gold .250" pc - M2018TXG13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TXG13-DA-RO-ND.
Send this link via E-Mail
Help With This Screen