CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
22µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V B45196H3226K209
| Digi-Key Part Number | 495-2242-2-ND |
2000 6000 10000 24000 48000 |
.11200 .10900 .10600 .09900 .09200 |
Extended Price
224.00 654.00 1060.00 2376.00 4416.00 |
| Manufacturer Part Number | B45196H3226K209 | |||
| Description | CAP TANTALUM 22UF 16V 10% SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3226K209 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.600 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3226K209 B45196H3226K209 495 2242 2 ND 49522422ND 495-2242-2 |
B45196H3226K209 Specification Sheet
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209 (495-2242-2-ND)
Related parts 22µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V B45196H3226K209CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2242-2-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-6-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-1-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2228-2-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2244-2-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-6-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-6-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016RNJ
Order 'cap tantalum 22uf 16v 10% smd - TAJB226K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1682-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016RNJ
Order 'cap tantalum 22uf 16v 10% smd - TAJB226K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1682-2-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJA225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJA225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2353-1-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJA225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJA225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2353-2-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJB225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJB225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3879-1-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - TAJB225K016RNJ
Order 'cap tantalum 2.2uf 16v 10% smd - TAJB225K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3879-2-ND.
Options for 22µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V B45196H3226K209
Send this link via E-Mail
Help With This Screen
