SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GC-1A-RO
SW ROCKER SPDT RED SILV SLD LUG - M2018TJW01-GC-1A-RO - Switches
| Digi-Key Part Number | M2018TJW01-GC-1A-RO-ND |
1 |
6.70000 |
Extended Price
6.70 |
| Manufacturer Part Number | M2018TJW01-GC-1A-RO | |||
| Description | SW ROCKER SPDT RED SILV SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2018TJW01-GC-1A-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 15.90mm x 12.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2018TJW01 GC 1A RO M2018TJW01GC1ARO |
M2018TJW01-GC-1A-RO Specification Sheet
SW ROCKER SPDT RED SILV SLD LUG - M2018TJW01-GC-1A-RO (M2018TJW01-GC-1A-RO-ND) - Switches
Related parts SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GC-1A-ROSPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GC-1A
Order 'sw rocker spdt red silv sld lug - M2018TJW01-GC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01-GC-1A-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GC-1A-RO
Order 'sw rocker spdt red silv sld lug - M2018TJW01-GC-1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01-GC-1A-RO-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2259-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GA-1A
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-GA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2260-ND.
SPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018TJG01-GC-1A
Order 'sw rocker spdt red gold sld lug - M2018TJG01-GC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJG01-GC-1A-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-FA-1A-RO
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-FA-1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01-FA-1A-RO-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GA-1A-RO
Order 'sw rocker spdt bk silv sld lug - M2018TJW01-GA-1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01-GA-1A-RO-ND.
SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TJW01-FC-1A
Order 'sw rocker spdt red silv sld lug - M2012TJW01-FC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FC-1A-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01/U-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2018TJW01/U-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01/U-FA-1A-ND.
SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01/U-FA-1A-RO
Order 'sw rocker spdt bk silv sld lug - M2018TJW01/U-FA-1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01/U-FA-1A-RO-ND.
SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2012TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2247-ND.
SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TJW01-GA-1A
Order 'sw rocker spdt bk silv sld lug - M2012TJW01-GA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2248-ND.
SPDT Rocker Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2013TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2255-ND.
SPDT Rocker Switch On-Mom 6A @ 125VAC NKK Switches of America Inc M2015TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2015TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2257-ND.
SPDT Rocker Switch On-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2019TJW01-FA-1A
Order 'sw rocker spdt bk silv sld lug - M2019TJW01-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2264-ND.
Options for SPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018TJW01-GC-1A-RO
Send this link via E-Mail
Help With This Screen
