CAP TANTALUM 15UF 16V 20% SMD - B45196H3156M209 - Capacitors
15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3156M209
| Digi-Key Part Number | 495-2241-1-ND |
1 10 100 500 1000 |
.28000 .23900 .20900 .16500 .13750 |
Extended Price
0.28 2.39 20.90 82.50 137.50 |
| Manufacturer Part Number | B45196H3156M209 | |||
| Description | CAP TANTALUM 15UF 16V 20% SMD | |||
| Quantity Available | 4971 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3156M209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.300 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3156M209 B45196H3156M209 495 2241 1 ND 49522411ND 495-2241-1 |
B45196H3156M209 Specification Sheet
CAP TANTALUM 15UF 16V 20% SMD - B45196H3156M209 (495-2241-1-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3156M209CAP TANTALUM 15UF 16V 20% SMD - B45196H3156M209
Order 'cap tantalum 15uf 16v 20% smd - B45196H3156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2241-1-ND.
CAP TANTALUM 15UF 16V 20% SMD - B45196H3156M209
Order 'cap tantalum 15uf 16v 20% smd - B45196H3156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2241-6-ND.
CAP TANTALUM 15UF 16V 20% SMD - B45196H3156M209
Order 'cap tantalum 15uf 16v 20% smd - B45196H3156M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2241-2-ND.
CAP TANTALUM 47UF 16V 20% SMD - B45194E3476M409
Order 'cap tantalum 47uf 16v 20% smd - B45194E3476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2249-1-ND.
CAP TANTALUM 47UF 16V 20% SMD - B45194E3476M409
Order 'cap tantalum 47uf 16v 20% smd - B45194E3476M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2249-6-ND.
CAP TANTALUM 2.2UF 16V 20% SMD - B45196H3225M109
Order 'cap tantalum 2.2uf 16v 20% smd - B45196H3225M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2229-1-ND.
CAP TANTALUM 3.3UF 16V 20% SMD - B45196H3335M109
Order 'cap tantalum 3.3uf 16v 20% smd - B45196H3335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2231-1-ND.
CAP TANTALUM 4.7UF 16V 20% SMD - B45196H3475M109
Order 'cap tantalum 4.7uf 16v 20% smd - B45196H3475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2233-1-ND.
CAP TANTALUM 6.8UF 16V 20% SMD - B45196H3685M209
Order 'cap tantalum 6.8uf 16v 20% smd - B45196H3685M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2235-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - B45196H3106M109
Order 'cap tantalum 10uf 16v 20% smd - B45196H3106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2237-1-ND.
CAP TANTALUM 10UF 16V 20% SMD - B45196H3106M209
Order 'cap tantalum 10uf 16v 20% smd - B45196H3106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2240-1-ND.
CAP TANTALUM 22UF 16V 20% SMD - B45196H3226M209
Order 'cap tantalum 22uf 16v 20% smd - B45196H3226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2243-1-ND.
CAP TANTALUM 22UF 16V 20% SMD - B45196H3226M309
Order 'cap tantalum 22uf 16v 20% smd - B45196H3226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2245-1-ND.
CAP TANTALUM 33UF 16V 20% SMD - B45196H3336M309
Order 'cap tantalum 33uf 16v 20% smd - B45196H3336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2246-1-ND.
CAP TANTALUM 47UF 16V 20% SMD - B45196H3476M309
Order 'cap tantalum 47uf 16v 20% smd - B45196H3476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2248-1-ND.
Options for 15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3156M209
Send this link via E-Mail
Help With This Screen
