10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106M209
CAP TANTALUM 10UF 16V 20% SMD - B45196H3106M209
| Digi-Key Part Number | 495-2240-1-ND |
1 10 100 500 1000 |
.26000 .22200 .19380 .15300 .12750 |
Extended Price
0.26 2.22 19.38 76.50 127.50 |
| Manufacturer Part Number | B45196H3106M209 | |||
| Description | CAP TANTALUM 10UF 16V 20% SMD | |||
| Quantity Available | 13925 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3106M209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3106M209 B45196H3106M209 495 2240 1 ND 49522401ND 495-2240-1 |
B45196H3106M209 Specification Sheet
CAP TANTALUM 10UF 16V 20% SMD - B45196H3106M209 (495-2240-1-ND)
Related parts 10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106M20910µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106M209
Order 'cap tantalum 10uf 16v 20% smd - B45196H3106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2240-1-ND.
10µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 16V TAJB106M016RNJ
Order 'cap tantalum 10uf 16v 20% smd - TAJB106M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1675-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 16V TAJA106M016RNJ
Order 'cap tantalum 10uf 16v 20% smd - TAJA106M016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3859-1-ND.
10µF Tantalum Capacitor Nichicon (VA) 3528-21 (EIA) 16V F931C106MBA
Order 'cap tantalum 10uf 16v 20% smd - F931C106MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2365-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V B45196H4106M209
Order 'cap tantalum 10uf 20v 20% smd - B45196H4106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2259-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45196H6106M309
Order 'cap tantalum 10uf 35v 20% smd - B45196H6106M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2285-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T491A106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491A106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491B106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3708-1-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 16V TAJA105M016RNJ
Order 'cap tantalum 1uf 16v 20% smd - TAJA105M016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1652-1-ND.
10µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 16V TAJA106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1655-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 16V TAJB106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
22µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 16V TAJB226M016RNJ
Order 'cap tantalum 22uf 16v 20% smd - TAJB226M016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1684-1-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106M209
Send this link via E-Mail
Help With This Screen
