CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209 - Capacitors
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209
| Digi-Key Part Number | 495-2239-1-ND |
1 10 100 500 1000 |
.26000 .22600 .19760 .15600 .13000 |
Extended Price
0.26 2.26 19.76 78.00 130.00 |
| Manufacturer Part Number | B45196H3106K209 | |||
| Description | CAP TANTALUM 10UF 16V 10% SMD | |||
| Quantity Available | 27296 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3106K209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3106K209 B45196H3106K209 495 2239 1 ND 49522391ND 495-2239-1 |
B45196H3106K209 Specification Sheet
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209 (495-2239-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2239-2-ND.
CAP TANT 10UF 16V 10% SMD - T498B106K016ATE2K8
Order 'cap tant 10uf 16v 10% smd - T498B106K016ATE2K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4761-1-ND.
CAP TANT 10UF 16V 10% SMD - T498B106K016ATE2K8
Order 'cap tant 10uf 16v 10% smd - T498B106K016ATE2K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4761-6-ND.
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-1-ND.
CAP TANTALUM 3.3UF 16V 10% SMD - B45196H3335K109
Order 'cap tantalum 3.3uf 16v 10% smd - B45196H3335K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2230-1-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109
Order 'cap tantalum 4.7uf 16v 10% smd - B45196H3475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2232-1-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - B45196H3685K109
Order 'cap tantalum 6.8uf 16v 10% smd - B45196H3685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2234-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-1-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209
Send this link via E-Mail
Help With This Screen
