SW ROCKER SPDT RED SILV VERT PC - M2012TXW41-DC-RO - Switches, Encoders
| Digi-Key Part Number | M2012TXW41-DC-RO-ND |
1 |
6.19000 |
Extended Price
6.19 |
| Manufacturer Part Number | M2012TXW41-DC-RO | |||
| Description | SW ROCKER SPDT RED SILV VERT PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012TXW41-DC-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical, Right Angle |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Red |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012TXW41 DC RO M2012TXW41DCRO |
SW ROCKER SPDT RED SILV VERT PC - M2012TXW41-DC-RO (M2012TXW41-DC-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW ROCKER SPDT RED SILV VERT PC - M2012TXW41-DC-RO
Order 'sw rocker spdt red silv vert pc - M2012TXW41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW41-DC-RO-ND.
SW ROCKER SPDT RED SILV VERT PC - M2012TXW41-DC
Order 'sw rocker spdt red silv vert pc - M2012TXW41-DC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW41-DC-ND.
SW ROCKER SPDT BK SILV VERT PC - M2012TXW41-DA-RO
Order 'sw rocker spdt bk silv vert pc - M2012TXW41-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2254-ND.
SW ROCKER SPDT RED GOLD VERT PC - M2012TXG41-DC-RO
Order 'sw rocker spdt red gold vert pc - M2012TXG41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXG41-DC-RO-ND.
SW ROCKER SPDT RED SILV .250" PC - M2012TXW13-DC-RO
Order 'sw rocker spdt red silv .250" pc - M2012TXW13-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW13-DC-RO-ND.
SW ROCKER SPDT BK SILV VERT PC - M2012TXW41-GA-RO
Order 'sw rocker spdt bk silv vert pc - M2012TXW41-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW41-GA-RO-ND.
SW ROCKER SPDT RED SILV .250" PC - M2013TXW13-DC-RO
Order 'sw rocker spdt red silv .250" pc - M2013TXW13-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013TXW13-DC-RO-ND.
SW ROCKER SPDT RED SILV .250"PC - M2015TNW03-DC-RO
Order 'sw rocker spdt red silv .250"pc - M2015TNW03-DC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TNW03-DC-RO-ND.
SW ROCKER SPDT RED GOLD VERT PC - M2015TXG41-DC-RO
Order 'sw rocker spdt red gold vert pc - M2015TXG41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015TXG41-DC-RO-ND.
SW ROCKER DPDT RED SILV VERT PC - M2022TXW41-DC-RO
Order 'sw rocker dpdt red silv vert pc - M2022TXW41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022TXW41-DC-RO-ND.
SW ROCKER SPDT RED GOLD VERT PC - M2T12TXG41-DC-RO
Order 'sw rocker spdt red gold vert pc - M2T12TXG41-DC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T12TXG41-DC-RO-ND.
SW ROCKER SPDT BK SILV VERT PC - M2012TXW41/UC-DA-RO
Order 'sw rocker spdt bk silv vert pc - M2012TXW41/UC-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW41/UC-DA-RO-ND.
SW ROCKER SPDT RED GOLD VERT PC - M2012TXG41-DC
Order 'sw rocker spdt red gold vert pc - M2012TXG41-DC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXG41-DC-ND.
SW ROCKER SPDT RED SILV .250" PC - M2012TXW13-DC
Order 'sw rocker spdt red silv .250" pc - M2012TXW13-DC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW13-DC-ND.
SW ROCKER SPDT RED SILV .250" PC - M2012TXW13-FC-RO
Order 'sw rocker spdt red silv .250" pc - M2012TXW13-FC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW13-FC-RO-ND.
Send this link via E-Mail
Help With This Screen