CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109 - Capacitors
| Digi-Key Part Number | 495-2236-1-ND |
1 10 100 500 1000 |
.21000 .17800 .15580 .12300 .10250 |
Extended Price
0.21 1.78 15.58 61.50 102.50 |
| Manufacturer Part Number | B45196H3106K109 | |||
| Description | CAP TANTALUM 10UF 16V 10% SMD | |||
| Quantity Available | 64537 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3106K109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3106K109 B45196H3106K109 495 2236 1 ND 49522361ND 495-2236-1 |
B45196H3106K109 Specification Sheet
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109 (495-2236-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2236-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2238-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2239-2-ND.
CAP TANT 10UF 16V 10% SMD - T498B106K016ATE2K8
Order 'cap tant 10uf 16v 10% smd - T498B106K016ATE2K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4761-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1655-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1698-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016RNJ
Order 'cap tantalum 10uf 16v 10% smd - TAJC106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1698-6-ND.
CAP TANTALUM 1.0UF 16V 10% SMD - TAJR105K016RNJ
Order 'cap tantalum 1.0uf 16v 10% smd - TAJR105K016RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3962-1-ND.
Send this link via E-Mail
Help With This Screen
