SW ROCKER SPDT RED ILL SILV SLD - M2012TJW01-FC-2A-C
| Digi-Key Part Number | M2012TJW01-FC-2A-C-ND |
1 |
6.95000 |
Extended Price
6.95 |
| Manufacturer Part Number | M2012TJW01-FC-2A-C | |||
| Description | SW ROCKER SPDT RED ILL SILV SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012TJW01-FC-2A-C |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 2.8 VDC |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 15.90mm x 12.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012TJW01 FC 2A C M2012TJW01FC2AC |
M2012TJW01-FC-2A-C Specification Sheet
SW ROCKER SPDT RED ILL SILV SLD - M2012TJW01-FC-2A-C (M2012TJW01-FC-2A-C-ND)
Related partsSW ROCKER SPDT RED ILL SILV SLD - M2012TJW01-FC-2A-C
Order 'sw rocker spdt red ill silv sld - M2012TJW01-FC-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FC-2A-C-ND.
SW ROCKER SPDT RED ILL SILV SLD - M2015TJW01-FA-2A-C
Order 'sw rocker spdt red ill silv sld - M2015TJW01-FA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TJW01-FA-2A-C-ND.
SW ROCKER SPDT RED ILL SILV SLD - M2015TJW01-FA-2A-C-RO
Order 'sw rocker spdt red ill silv sld - M2015TJW01-FA-2A-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TJW01-FA-2A-C-RO-ND.
SW ROCKER SPDT RED ILL SILV SLD - M2018TJW01-FB-2A-C
Order 'sw rocker spdt red ill silv sld - M2018TJW01-FB-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01-FB-2A-C-ND.
SW ROCKER SPDT RED ILL SILV SLD - M2018TJW01-FB-2A-C-RO
Order 'sw rocker spdt red ill silv sld - M2018TJW01-FB-2A-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TJW01-FB-2A-C-RO-ND.
SW ROCKER SPDT GRN ILL SILV SLD - M2012TJW01-FA-2A-F-RO
Order 'sw rocker spdt grn ill silv sld - M2012TJW01-FA-2A-F-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FA-2A-F-RO-ND.
SW ROCKER SPDT RED/BK SILV SLD - M2015TJW01-FC-1A
Order 'sw rocker spdt red/bk silv sld - M2015TJW01-FC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TJW01-FC-1A-ND.
SW ROCKER SPDT RED/BK SILV SLD - M2015TJW01-FC-1A-RO
Order 'sw rocker spdt red/bk silv sld - M2015TJW01-FC-1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TJW01-FC-1A-RO-ND.
SW ROCKER DPDT RED ILL SILV SLD - M2022TJW01-FA-2A-C
Order 'sw rocker dpdt red ill silv sld - M2022TJW01-FA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW01-FA-2A-C-ND.
SW ROCKER DPDT RED ILL SILV SLD - M2022TJW01-GA-2A-C
Order 'sw rocker dpdt red ill silv sld - M2022TJW01-GA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW01-GA-2A-C-ND.
SW ROCKER DPDT RED ILL SILV SLD - M2023TJW01-GA-2A-C
Order 'sw rocker dpdt red ill silv sld - M2023TJW01-GA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TJW01-GA-2A-C-ND.
SW PADDLE SPDT RED ILL SILV SLD - M2112JCW01
Order 'sw paddle spdt red ill silv sld - M2112JCW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2112JCW01-ND.
SW PADDLE SPDT RED ILL SILV SLD - M2112JCW01-RO
Order 'sw paddle spdt red ill silv sld - M2112JCW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2112JCW01-RO-ND.
SW ROCKER DPDT RED ILL GOLD SLD - M2022TJG01-FA-2A-C
Order 'sw rocker dpdt red ill gold sld - M2022TJG01-FA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJG01-FA-2A-C-ND.
SW ROCKER DPDT RED ILL SILV PC - M2022TJW03-GA-2A-C
Order 'sw rocker dpdt red ill silv pc - M2022TJW03-GA-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022TJW03-GA-2A-C-ND.
Options for
Send this link via E-Mail
Help With This Screen
