DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-K4BC-A-RO
SW ROCKER PWR ILLUM DPDT WHT/RED - LW3128-K4BC-A-RO
| Digi-Key Part Number | LW3128-K4BC-A-RO-ND |
1 |
22.88000 |
Extended Price
22.88 |
| Manufacturer Part Number | LW3128-K4BC-A-RO | |||
| Description | SW ROCKER PWR ILLUM DPDT WHT/RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW3128-K4BC-A-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Incandescent, White/ Red |
| Illumination Voltage (Nominal) | 24 VAC |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 32.00mm x 19.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW3128 K4BC A RO LW3128K4BCARO |
SW ROCKER PWR ILLUM DPDT WHT/RED - LW3128-K4BC-A-RO (LW3128-K4BC-A-RO-ND)
Related parts DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-K4BC-A-RODPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-K4BC-A-RO
Order 'sw rocker pwr illum dpdt wht/red - LW3128-K4BC-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-K4BC-A-RO-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-K4BC-A
Order 'sw rocker pwr illum dpdt wht/red - LW3128-K4BC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-K4BC-A-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-L100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3128-L100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-L100-A-RO-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-L2BC
Order 'sw rocker pwr illum dpdt wht/red - LW3122-L2BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-L2BC-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-L2BC-RO
Order 'sw rocker pwr illum dpdt wht/red - LW3122-L2BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-L2BC-RO-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-N4BC-A
Order 'sw rocker pwr illum dpdt wht/red - LW3122-N4BC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-N4BC-A-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-E100
Order 'sw rocker pwr illum dpdt wht cap - LW3128-E100' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E100-ND.
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128/U-K100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3128/U-K100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128/U-K100-A-RO-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-K3FC-A-RO
Order 'sw rocker pwr illum dpdt grn/red - LW3122-K3FC-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-K3FC-A-RO-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-L4FC-A-RO
Order 'sw rocker pwr illum dpdt grn/red - LW3122-L4FC-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-L4FC-A-RO-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-L100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3122-L100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-L100-A-RO-ND.
DPDT Rocker Switch On-Off-On 10A @ 125VAC NKK Switches of America Inc LW3123-L100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3123-L100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3123-L100-A-RO-ND.
DPDT Rocker Switch On-Mom 10A @ 125VAC NKK Switches of America Inc LW3125-L100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3125-L100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3125-L100-A-RO-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-K3FC-A
Order 'sw rocker pwr illum dpdt grn/red - LW3122-K3FC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-K3FC-A-ND.
DPDT Rocker Switch On-On 10A @ 125VAC NKK Switches of America Inc LW3122-L4FC-A
Order 'sw rocker pwr illum dpdt grn/red - LW3122-L4FC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-L4FC-A-ND.
Options for DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-K4BC-A-RO
Send this link via E-Mail
Help With This Screen
