SW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB - Switches
DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-E2BB
| Digi-Key Part Number | LW3128-E2BB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LW3128-E2BB | |||
| Description | SW ROCKER PWR ILLUM DPDT WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-E2BB
| Technical/Catalog Information | LW3128-E2BB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Incandescent, White |
| Illumination Voltage (Nominal) | 6 VAC |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 32.00mm x 19.80mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LW3128 E2BB LW3128E2BB |
LW3128-E2BB Specification Sheet
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB (LW3128-E2BB-ND) - Switches
Related parts DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-E2BBSW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB
Order 'sw rocker pwr illum dpdt white - LW3128-E2BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E2BB-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB-RO
Order 'sw rocker pwr illum dpdt white - LW3128-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3122-E2BB
Order 'sw rocker pwr illum dpdt white - LW3122-E2BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-E2BB-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3122-E2BB-RO
Order 'sw rocker pwr illum dpdt white - LW3122-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3129-E2BB
Order 'sw rocker pwr illum dpdt white - LW3129-E2BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3129-E2BB-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3129-E2BB-RO
Order 'sw rocker pwr illum dpdt white - LW3129-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3129-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3123-E2BB-RO
Order 'sw rocker pwr illum dpdt white - LW3123-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3123-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A
Order 'sw rocker pwr illum dpdt white - LW3128-04BB-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-04BB-A-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3123-L4BB-A
Order 'sw rocker pwr illum dpdt white - LW3123-L4BB-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3123-L4BB-A-ND.
SW ROCKER PWR ILLUM DPDT UL - LW3128/U
Order 'sw rocker pwr illum dpdt ul - LW3128/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128/U-ND.
SW ROCKER PWR ILLUM DPDT WHT/RED - LW3128-K4BC-A
Order 'sw rocker pwr illum dpdt wht/red - LW3128-K4BC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-K4BC-A-ND.
SW ROCKER PWR ILLUM DPDT WHT/RED - LW3128-K4BC-A-RO
Order 'sw rocker pwr illum dpdt wht/red - LW3128-K4BC-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-K4BC-A-RO-ND.
SW ROCKER PWR ILLUM DPDT WHT CAP - LW3128-E100
Order 'sw rocker pwr illum dpdt wht cap - LW3128-E100' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E100-ND.
SW ROCKER PWR ILLUM DPDT WHT CAP - LW3128-L100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3128-L100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-L100-A-RO-ND.
SW ROCKER PWR ILLUM DPDT WHT CAP - LW3128/U-K100-A-RO
Order 'sw rocker pwr illum dpdt wht cap - LW3128/U-K100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128/U-K100-A-RO-ND.
Options for DPDT Rocker Switch Mom-Off-Mom 10A @ 125VAC NKK Switches of America Inc LW3128-E2BB
Send this link via E-Mail
Help With This Screen
