Keywords:





SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A

Digi-Key Part Number LW3128-04BB-A-ND
Price Break
1
Unit Price
19.70000
Extended Price
19.70
Manufacturer Part NumberLW3128-04BB-A
DescriptionSW ROCKER PWR ILLUM DPDT WHITE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLW3128-04BB-A
VendorNKK Switches of America Inc
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPDT
Switch FunctionMom-Off-Mom
Contact Rating @ Voltage10A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Termination StyleSolder Lug
Panel Cutout Dimensions32.00mm x 19.80mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LW3128 04BB A
LW312804BBA

LW3128-04BB-A Specification Sheet

Image of SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A

SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A (LW3128-04BB-A-ND)

Related parts :
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A
 Order 'sw rocker pwr illum dpdt white - LW3128-04BB-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-04BB-A-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB
 Order 'sw rocker pwr illum dpdt white - LW3128-E2BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E2BB-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB-RO
 Order 'sw rocker pwr illum dpdt white - LW3128-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3122-E2BB
 Order 'sw rocker pwr illum dpdt white - LW3122-E2BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-E2BB-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3122-E2BB-RO
 Order 'sw rocker pwr illum dpdt white - LW3122-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3122-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3129-E2BB
 Order 'sw rocker pwr illum dpdt white - LW3129-E2BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3129-E2BB-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3129-E2BB-RO
 Order 'sw rocker pwr illum dpdt white - LW3129-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3129-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3123-E2BB-RO
 Order 'sw rocker pwr illum dpdt white - LW3123-E2BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3123-E2BB-RO-ND.
SW ROCKER PWR ILLUM DPDT WHITE - LW3123-L4BB-A
 Order 'sw rocker pwr illum dpdt white - LW3123-L4BB-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3123-L4BB-A-ND.
SW ROCKER PWR ILLUM DPDT UL - LW3128/U
 Order 'sw rocker pwr illum dpdt ul - LW3128/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128/U-ND.
SW ROCKER PWR ILLUM DPDT WHT/RED - LW3128-K4BC-A
 Order 'sw rocker pwr illum dpdt wht/red - LW3128-K4BC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-K4BC-A-ND.
SW ROCKER PWR ILLUM DPDT WHT/RED - LW3128-K4BC-A-RO
 Order 'sw rocker pwr illum dpdt wht/red - LW3128-K4BC-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-K4BC-A-RO-ND.
SW ROCKER PWR ILLUM DPDT WHT CAP - LW3128-E100
 Order 'sw rocker pwr illum dpdt wht cap - LW3128-E100' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-E100-ND.
SW ROCKER PWR ILLUM DPDT WHT CAP - LW3128-L100-A-RO
 Order 'sw rocker pwr illum dpdt wht cap - LW3128-L100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128-L100-A-RO-ND.
SW ROCKER PWR ILLUM DPDT WHT CAP - LW3128/U-K100-A-RO
 Order 'sw rocker pwr illum dpdt wht cap - LW3128/U-K100-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LW3128/U-K100-A-RO-ND.

Send this link via E-Mail
Help With This Screen

SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW ROCKER PWR ILLUM DPDT WHITE - LW3123-L4BB-A Next: SW ROCKER PWR ILLUM DPDT WHITE - LW3128-E2BB
SW ROCKER PWR ILLUM DPDT WHITE - LW3128-04BB-A