CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109 - Capacitors
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3475K109
| Digi-Key Part Number | 495-2232-1-ND |
1 10 100 500 1000 |
.21000 .18300 .15960 .12600 .10500 |
Extended Price
0.21 1.83 15.96 63.00 105.00 |
| Manufacturer Part Number | B45196H3475K109 | |||
| Description | CAP TANTALUM 4.7UF 16V 10% SMD | |||
| Quantity Available | 15206 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3475K109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3475K109 B45196H3475K109 495 2232 1 ND 49522321ND 495-2232-1 |
B45196H3475K109 Specification Sheet
CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109 (495-2232-1-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3475K109CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109
Order 'cap tantalum 4.7uf 16v 10% smd - B45196H3475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2232-1-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109
Order 'cap tantalum 4.7uf 16v 10% smd - B45196H3475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2232-6-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2247-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K409
Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2250-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K409
Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2250-6-ND.
CAP TANTALUM 47UF 16V 10% SMD - B45196H3476K309
Order 'cap tantalum 47uf 16v 10% smd - B45196H3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2247-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - B45196H3475K109
Order 'cap tantalum 4.7uf 16v 10% smd - B45196H3475K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2232-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-6-ND.
CAP TANTALUM 10UF 16V 10% SMD - B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-6-ND.
CAP TANT 47UF 16V 10% SMD - T495C476K016ATE350
Order 'cap tant 47uf 16v 10% smd - T495C476K016ATE350' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4970-1-ND.
CAP TANT 47UF 16V 10% SMD - T495C476K016ATE350
Order 'cap tant 47uf 16v 10% smd - T495C476K016ATE350' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4970-6-ND.
Options for 4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3475K109
Send this link via E-Mail
Help With This Screen
