SWITCH DIMMER 5A 24VDC GREEN - LDCA1JP1-3AAFE-1FC - Switches
| Digi-Key Part Number | LDCA1JP1-3AAFE1FC-ND |
10 |
58.30000 |
Extended Price
583.00 |
| Manufacturer Part Number | LDCA1JP1-3AAFE-1FC | |||
| Description | SWITCH DIMMER 5A 24VDC GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDCA1JP1-3AAFE-1FC |
| Vendor | Carling Technologies |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | - |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 24 VDC |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 44.04mm x 22.02mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDCA1JP1 3AAFE 1FC LDCA1JP13AAFE1FC LDCA1JP1 3AAFE1FC ND LDCA1JP13AAFE1FCND LDCA1JP1-3AAFE1FC |
LDCA1JP1-3AAFE-1FC Specification Sheet
SWITCH DIMMER 5A 24VDC GREEN - LDCA1JP1-3AAFE-1FC (LDCA1JP1-3AAFE1FC-ND) - Switches
Related parts Switches :SWITCH DIMMER 5A 24VDC GREEN - LDCA1JP1-3AAFE-1FC
Order 'switch dimmer 5a 24vdc green - LDCA1JP1-3AAFE-1FC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number LDCA1JP1-3AAFE1FC-ND.
SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC
Order 'switch dimmer 10a 12v green - LD3A1HN1-3AAFE-1FC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number LD3AHN1-3AAFE-1FC-ND.
SWITCH ROCKER 5A SPDT SLD LUG - 62011281-0-0
Order 'switch rocker 5a spdt sld lug - 62011281-0-0' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 62011281-0-0-ND.
SWITCH PB SPDT 24VDC GREEN/GREEN - LAKEEV11KGRNGRN
Order 'switch pb spdt 24vdc green/green - LAKEEV11KGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LAKEEV11KGRNGRN-ND.
SWITCH ROCKER SPDT 5A SLDR LUG - 1M1-SP5-R1/2-M1QE
Order 'switch rocker spdt 5a sldr lug - 1M1-SP5-R1/2-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1140-ND.
SWITCH ROCKER DPDT 5A SLDR LUG - 1M1-DP1-R1/2-M1QE
Order 'switch rocker dpdt 5a sldr lug - 1M1-DP1-R1/2-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1141-ND.
SWITCH ROCKER DPDT 5A SLDR LUG - 1M1-DP3-R1/2-M1QE
Order 'switch rocker dpdt 5a sldr lug - 1M1-DP3-R1/2-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1142-ND.
SWITCH ROCKER DPDT 5A SEALED BLK - 1M1-DP1-R6/2-2M1GE
Order 'switch rocker dpdt 5a sealed blk - 1M1-DP1-R6/2-2M1GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1233-ND.
SWITCH ROCKER DPDT 5A SEALED BLK - 1M1-DP3-R6/2-2M1GE
Order 'switch rocker dpdt 5a sealed blk - 1M1-DP3-R6/2-2M1GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1234-ND.
SWITCH ROCKER DPDT 5A SEALED BLK - 1M1-DP5-R6/2-2M1GE
Order 'switch rocker dpdt 5a sealed blk - 1M1-DP5-R6/2-2M1GE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1235-ND.
SWITCH SLIDE SPDT 5A SLDR LUG - 4M1-SSP1-S1/2-M1QE
Order 'switch slide spdt 5a sldr lug - 4M1-SSP1-S1/2-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1196-ND.
SWITCH SLIDE DPDT 5A SLDR LUG - 4M1-SDP1-S1/2-M1QE
Order 'switch slide dpdt 5a sldr lug - 4M1-SDP1-S1/2-M1QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1197-ND.
SWITCH SLIDE SPDT 5A PCB - 4M1-SSP1-S1/2-M2QE
Order 'switch slide spdt 5a pcb - 4M1-SSP1-S1/2-M2QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1199-ND.
SWITCH SLIDE DPDT 5A PCB - 4M1-SDP1-S1/2-M2QE
Order 'switch slide dpdt 5a pcb - 4M1-SDP1-S1/2-M2QE' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1200-ND.
SWITCH MSM19 PI 5A @125VAC GREEN - 1241.6623.1122000
Order 'switch msm19 pi 5a @125vac green - 1241.6623.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122000-ND.
Send this link via E-Mail
Help With This Screen
