Keywords:





SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC - Switches

- Rocker Switch On-On 10A @ 14VDC Carling Technologies LD3A1HN1-3AAFE-1FC

Digi-Key Part Number LD3AHN1-3AAFE-1FC-ND
Price Break
10
Unit Price
56.50000
Extended Price
565.00
Manufacturer Part NumberLD3A1HN1-3AAFE-1FC
DescriptionSWITCH DIMMER 10A 12V GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase - Rocker Switch On-On 10A @ 14VDC Carling Technologies LD3A1HN1-3AAFE-1FC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for - Rocker Switch On-On 10A @ 14VDC Carling Technologies LD3A1HN1-3AAFE-1FC
Technical/Catalog InformationLD3A1HN1-3AAFE-1FC
VendorCarling Technologies
CategorySwitches
Mounting TypePanel Mount, Snap-In
Circuit-
Switch FunctionOn-On
Contact Rating @ Voltage10A @ 14VDC
IlluminationIlluminated
Illumination Type, ColorLED, Green
Illumination Voltage (Nominal)12 VDC
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions44.04mm x 22.02mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LD3A1HN1 3AAFE 1FC
LD3A1HN13AAFE1FC
LD3AHN1 3AAFE 1FC ND
LD3AHN13AAFE1FCND
LD3AHN1-3AAFE-1FC

LD3A1HN1-3AAFE-1FC Specification Sheet

Image of SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC

SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC (LD3AHN1-3AAFE-1FC-ND) - Switches

Related parts - Rocker Switch On-On 10A @ 14VDC Carling Technologies LD3A1HN1-3AAFE-1FC
SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC
 Order 'switch dimmer 10a 12v green - LD3A1HN1-3AAFE-1FC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number LD3AHN1-3AAFE-1FC-ND.
SWITCH DIMMER 5A 24VDC GREEN - LDCA1JP1-3AAFE-1FC
 Order 'switch dimmer 5a 24vdc green - LDCA1JP1-3AAFE-1FC' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number LDCA1JP1-3AAFE1FC-ND.
SWITCH ROCKER SPST 12V INCAND - LRA511-CR-B012V
 Order 'switch rocker spst 12v incand - LRA511-CR-B012V' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number LRA511-CR-B012V-ND.
SWITCH ROCKER 10A 125VAC - RC581-RB-B-0-N
 Order 'switch rocker 10a 125vac - RC581-RB-B-0-N' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number RC581-RB-B-0-N-ND.
SWITCH ROCKR SPST 12V 20A SEALED - V1D2GHNB-AAC00-000
 Order 'switch rockr spst 12v 20a sealed - V1D2GHNB-AAC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1088-ND.
SWITCH ROCKR SPST 12V 20A SEALED - V2D2GHNB-AAC00-000
 Order 'switch rockr spst 12v 20a sealed - V2D2GHNB-AAC00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1089-ND.
SWITCH ROCKR SPST 12V 20A RED - V1D2GHNB-AAS00-000
 Order 'switch rockr spst 12v 20a red - V1D2GHNB-AAS00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number V1D2GHNB-AAS00-000-ND.
SWITCH ROCKR SPST 12V 20A RED - V2D2GHNB-AAS00-000
 Order 'switch rockr spst 12v 20a red - V2D2GHNB-AAS00-000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number V2D2GHNB-AAS00-000-ND.
LIGHT INDICATOR GRN 12VDC PNLMNT - VP1H0-B1Z4Z-00000
 Order 'light indicator grn 12vdc pnlmnt - VP1H0-B1Z4Z-00000' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VP1H0-B1Z4Z-00000-ND.
SWITCH ROCKER DPDT 10A .250QC - TIGL51-1C-BL-FNBLK
 Order 'switch rocker dpdt 10a .250qc - TIGL51-1C-BL-FNBLK' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number TIGL51-1C-BLFNBLK-ND.
SWITCH ROCKER 3PST 10A .250QC - TIHK5B-1C-BL-FNBLK
 Order 'switch rocker 3pst 10a .250qc - TIHK5B-1C-BL-FNBLK' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number TIHK5B-1C-BLFNBLK-ND.
SWITCH ROCKER 3PDT 10A .250QC - TIHM51-1C-BL-FNBLK
 Order 'switch rocker 3pdt 10a .250qc - TIHM51-1C-BL-FNBLK' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number TIHM51-1C-BLFNBLK-ND.
SWITCH ROCKER 3PDT 10A .250QC - TIHM5M-1C-BL-FNBLK
 Order 'switch rocker 3pdt 10a .250qc - TIHM5M-1C-BL-FNBLK' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number TIHM5M-1C-BLFNBLK-ND.
ROCKER SW DPDT 10A BLACK - TIGM5M-6S-BL-NBL
 Order 'rocker sw dpdt 10a black - TIGM5M-6S-BL-NBL' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number TIGM5M-6S-BL-NBL-ND.
V SERIES SWITCH ROCKER,RESET - V252S00B-AZCXX-100-XWT1
 Order 'v series switch rocker,reset - V252S00B-AZCXX-100-XWT1' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number V252S00BAZCXX100X-ND.

Options for - Rocker Switch On-On 10A @ 14VDC Carling Technologies LD3A1HN1-3AAFE-1FC
Send this link via E-Mail
Help With This Screen

SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH DETECTOR VERTICAL SMD - ESE-13V01C Next: SWITCH DIMMER 5A 24VDC GREEN - LDCA1JP1-3AAFE-1FC
SWITCH DIMMER 10A 12V GREEN - LD3A1HN1-3AAFE-1FC