SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A/UCV-RO - Switches, Encoders
| Digi-Key Part Number | JWL21RC2A/UCV-RO-ND |
1 |
11.45000 |
Extended Price
11.45 |
| Manufacturer Part Number | JWL21RC2A/UCV-RO | |||
| Description | SW ROCKER DPST 16A RED CAP VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | JWL21RC2A/UCV-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Termination Style | .187" Quick Connect |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | O — |
| Actuator Color | Red |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JWL21RC2A UCV RO JWL21RC2AUCVRO |
SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A/UCV-RO (JWL21RC2A/UCV-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A/UCV-RO
Order 'sw rocker dpst 16a red cap vert - JWL21RC2A/UCV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RC2A/UCV-RO-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A/UCV
Order 'sw rocker dpst 16a red cap vert - JWL21RC2A/UCV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RC2A/UCV-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A-RO
Order 'sw rocker dpst 16a red cap vert - JWL21RC2A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RC2A-RO-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21BC2A-A-RO
Order 'sw rocker dpst 16a red cap vert - JWL21BC2A-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21BC2A-A-RO-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A
Order 'sw rocker dpst 16a red cap vert - JWL21RC2A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RC2A-ND.
SW ROCKER SPST 16A RED CAP VERT - JWL11BC2A-A-RO
Order 'sw rocker spst 16a red cap vert - JWL11BC2A-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11BC2A-A-RO-ND.
SW ROCKER DPST 16A BK CAP VERT - JWL21BA2A-A-RO
Order 'sw rocker dpst 16a bk cap vert - JWL21BA2A-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21BA2A-A-RO-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21BC2A-A
Order 'sw rocker dpst 16a red cap vert - JWL21BC2A-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21BC2A-A-ND.
SW ROCKER DPST 10A RED CAP VERT - JWM21RC2A/UCV
Order 'sw rocker dpst 10a red cap vert - JWM21RC2A/UCV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWM21RC2A/UCV-ND.
SW ROCKER SPST 16A RED CAP VERT - JWL11RC2A-RO
Order 'sw rocker spst 16a red cap vert - JWL11RC2A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11RC2A-RO-ND.
SW ROCKER DPST 16A RED CAP HORZ - JWL21RC1A-RO
Order 'sw rocker dpst 16a red cap horz - JWL21RC1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RC1A-RO-ND.
SW ROCKER DPST 16A RED CAP BLACK - JWL21RCA-RO
Order 'sw rocker dpst 16a red cap black - JWL21RCA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RCA-RO-ND.
SW ROCKER SPST 16A BK CAP VERT - JWL11BA2A-A-RO
Order 'sw rocker spst 16a bk cap vert - JWL11BA2A-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11BA2A-A-RO-ND.
SW ROCKER SPST 16A RED CAP VERT - JWL11BC2A-A
Order 'sw rocker spst 16a red cap vert - JWL11BC2A-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11BC2A-A-ND.
SW ROCKER SPST 16A RED CAP VERT - JWL11RC2A
Order 'sw rocker spst 16a red cap vert - JWL11RC2A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11RC2A-ND.
Send this link via E-Mail
Help With This Screen