SW ROCKER SPDT 16A BLACK CAP - JWL12BAA-A - Switches, Encoders
| Digi-Key Part Number | JWL12BAA-A-ND |
1 |
10.56000 |
Extended Price
10.56 |
| Manufacturer Part Number | JWL12BAA-A | |||
| Description | SW ROCKER SPDT 16A BLACK CAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JWL12BAA-A |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Termination Style | .187" Quick Connect |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JWL12BAA A JWL12BAAA |
SW ROCKER SPDT 16A BLACK CAP - JWL12BAA-A (JWL12BAA-A-ND) - Switches, Encoders
Related parts Switches, Encoders:SW ROCKER SPDT 16A BLACK CAP - JWL12BAA-A
Order 'sw rocker spdt 16a black cap - JWL12BAA-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12BAA-A-ND.
SW ROCKER SPDT 16A BLACK CAP - JWL12BAA-A-RO
Order 'sw rocker spdt 16a black cap - JWL12BAA-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12BAA-A-RO-ND.
SW ROCKER SPDT 16A RED CAP BLACK - JWL12BCA-A
Order 'sw rocker spdt 16a red cap black - JWL12BCA-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12BCA-A-ND.
SW ROCKER SPDT 16A RED CAP BLACK - JWL12BCA-A-RO
Order 'sw rocker spdt 16a red cap black - JWL12BCA-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12BCA-A-RO-ND.
SW ROCKER SPDT 16A RED CAP BLACK - JWL12RCA
Order 'sw rocker spdt 16a red cap black - JWL12RCA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12RCA-ND.
SW ROCKER SPDT 16A RED CAP BLACK - JWL12RCA-RO
Order 'sw rocker spdt 16a red cap black - JWL12RCA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12RCA-RO-ND.
SW ROCKER SPDT SNAP BLACK CAP PC - G12KP-YA
Order 'sw rocker spdt snap black cap pc - G12KP-YA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G12KP-YA-ND.
SW ROCKER SPDT SNAP BLACK CAP PC - G12KP-YA-RO
Order 'sw rocker spdt snap black cap pc - G12KP-YA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G12KP-YA-RO-ND.
SW ROCKER SPST 16A BLACK CAP - JWL11BAA-A
Order 'sw rocker spst 16a black cap - JWL11BAA-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11BAA-A-ND.
SW ROCKER SPST 16A BLACK CAP - JWL11BAA-A-RO
Order 'sw rocker spst 16a black cap - JWL11BAA-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL11BAA-A-RO-ND.
SW ROCKER DPST 16A BLACK CAP - JWL21RAA/UC
Order 'sw rocker dpst 16a black cap - JWL21RAA/UC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RAA/UC-ND.
SW ROCKER DPST 16A BLACK CAP - JWL21RAA/UC-RO
Order 'sw rocker dpst 16a black cap - JWL21RAA/UC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL21RAA/UC-RO-ND.
SW ROCKER SPDT 10A BLACK CAP - JWM12BAA-A
Order 'sw rocker spdt 10a black cap - JWM12BAA-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWM12BAA-A-ND.
SW ROCKER SPDT 10A BLACK CAP GRY - JWM12BAA-H
Order 'sw rocker spdt 10a black cap gry - JWM12BAA-H' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWM12BAA-H-ND.
SWITCH ROCKER SPDT 16A BLACK - JWL12RAA
Order 'switch rocker spdt 16a black - JWL12RAA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1493-ND.
Send this link via E-Mail
Help With This Screen