2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3225K109
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109 - Capacitors
| Digi-Key Part Number | 495-2228-1-ND |
1 10 100 500 1000 |
.19000 .16100 .14060 .11100 .09250 |
Extended Price
0.19 1.61 14.06 55.50 92.50 |
| Manufacturer Part Number | B45196H3225K109 | |||
| Description | CAP TANTALUM 2.2UF 16V 10% SMD | |||
| Quantity Available | 6689 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3225K109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.500 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3225K109 B45196H3225K109 495 2228 1 ND 49522281ND 495-2228-1 |
B45196H3225K109 Specification Sheet
CAP TANTALUM 2.2UF 16V 10% SMD - B45196H3225K109 (495-2228-1-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3225K1092.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2228-6-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3226K209
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2242-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196H3226K309
Order 'cap tantalum 22uf 16v 10% smd - B45196H3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2244-6-ND.
2.2µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 16V B45196H3225K109
Order 'cap tantalum 2.2uf 16v 10% smd - B45196H3225K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2228-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-12 (EIA) 16V B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3106K109
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2236-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-12 (EIA) 16V B45190E3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45190E3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2238-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45196H3106K209
Order 'cap tantalum 10uf 16v 10% smd - B45196H3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2239-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T498C226K016ATE1K0
Order 'cap tant 22uf 16v 10% smd - T498C226K016ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4762-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3335K109
Order 'cap tantalum 3.3uf 16v 10% smd - B45196H3335K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2230-1-ND.
Options for 2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V B45196H3225K109
Send this link via E-Mail
Help With This Screen
