CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509 - Capacitors
220µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V B45196H2227M509
| Digi-Key Part Number | 495-2227-1-ND |
1 10 100 |
2.40000 2.08800 1.82400 |
Extended Price
2.40 20.88 182.40 |
| Manufacturer Part Number | B45196H2227M509 | |||
| Description | CAP TANTALUM 220UF 10V 20% SMD | |||
| Quantity Available | 3282 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2227M509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2227M509 B45196H2227M509 495 2227 1 ND 49522271ND 495-2227-1 |
B45196H2227M509 Specification Sheet
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509 (495-2227-1-ND) - Capacitors
Related parts 220µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V B45196H2227M509CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2227-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2227-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M409
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2226-1-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M409
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2226-6-ND.
CAP TANTALUM 220UF 10V 20% SMD - B45196H2227M509
Order 'cap tantalum 220uf 10v 20% smd - B45196H2227M509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2227-2-ND.
CAP TANT 220UF 10V 20% SMD - T530D227M010ATE006
Order 'cap tant 220uf 10v 20% smd - T530D227M010ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4747-1-ND.
CAP TANT 220UF 10V 20% SMD - T530Y227M010ATE006
Order 'cap tant 220uf 10v 20% smd - T530Y227M010ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4748-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M209
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-1-ND.
Options for 220µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V B45196H2227M509
Send this link via E-Mail
Help With This Screen
