SWITCH ROCKER DPDT 6.0A PCB - GR5-626-0819
| Digi-Key Part Number | GR5-626-0819-ND |
500 |
.97860 |
Extended Price
489.30 |
| Manufacturer Part Number | GR5-626-0819 | |||
| Description | SWITCH ROCKER DPDT 6.0A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GR5-626-0819 |
| Vendor | CW Industries |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GR5 626 0819 GR56260819 |
GR5-626-0819 Specification Sheet
SWITCH ROCKER DPDT 6.0A PCB - GR5-626-0819 (GR5-626-0819-ND)
Related parts :SWITCH ROCKER DPDT 6.0A PCB - GR5-626-0819
Order 'switch rocker dpdt 6.0a pcb - GR5-626-0819' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GR5-626-0819-ND.
SWITCH ROCKER DPDT 6.0A PCB - GR5-626-6010
Order 'switch rocker dpdt 6.0a pcb - GR5-626-6010' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW112-ND.
SWITCH ROCKER DPDT 10A BLACK - JWM22RAA
Order 'switch rocker dpdt 10a black - JWM22RAA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1489-ND.
SWITCH ROCKER DPDT 16A BLACK - JWL22RAA
Order 'switch rocker dpdt 16a black - JWL22RAA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1497-ND.
SWITCH ROCKER DPDT 20A - SW3006A
Order 'switch rocker dpdt 20a - SW3006A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1498-ND.
SWITCH ROCKER DPDT 15A - SW3007A
Order 'switch rocker dpdt 15a - SW3007A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1499-ND.
SWITCH ROCKER DPDT MOM 15A - SW3008A
Order 'switch rocker dpdt mom 15a - SW3008A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1500-ND.
SWITCH ROCKER DPDT 30A - SW3822
Order 'switch rocker dpdt 30a - SW3822' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1502-ND.
SWITCH ROCKER DPDT 30A - SW3823
Order 'switch rocker dpdt 30a - SW3823' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1503-ND.
SW ROCKER DPDT STRAIGHT CAP PCB - A22K1P-EA
Order 'sw rocker dpdt straight cap pcb - A22K1P-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1P-EA-ND.
SW ROCKER DPDT STRAIGHT CAP PCB - A23K1P-DA
Order 'sw rocker dpdt straight cap pcb - A23K1P-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23K1P-DA-ND.
SW ROCKER DPDT STRAIGHT CAP PCB - A28K1P-EA
Order 'sw rocker dpdt straight cap pcb - A28K1P-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A28K1P-EA-ND.
SW ROCKER DPDT STRAIGHT CAP PCB - A29KP-CA
Order 'sw rocker dpdt straight cap pcb - A29KP-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A29KP-CA-ND.
SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN
Order 'switch rocker dpdt blk 16a qc te - WRG34F2HBBNN' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH786-ND.
SWITCH ROCKER DPDT BLK 12A QC - FRH33A2BBBNN
Order 'switch rocker dpdt blk 12a qc - FRH33A2BBBNN' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH857-ND.
Send this link via E-Mail
Help With This Screen