CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M409 - Capacitors
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2107M409
| Digi-Key Part Number | 495-2224-1-ND |
1 10 100 |
.70000 .60500 .52820 |
Extended Price
0.70 6.05 52.82 |
| Manufacturer Part Number | B45196H2107M409 | |||
| Description | CAP TANTALUM 100UF 10V 20% SMD | |||
| Quantity Available | 3557 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2107M409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2107M409 B45196H2107M409 495 2224 1 ND 49522241ND 495-2224-1 |
B45196H2107M409 Specification Sheet
CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M409 (495-2224-1-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2107M409CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M409
Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2224-1-ND.
CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M409
Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2224-6-ND.
CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309
Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2221-1-ND.
CAP TANTALUM 100UF 10V 20% SMD - B45192E2107M409
Order 'cap tantalum 100uf 10v 20% smd - B45192E2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2222-1-ND.
CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309
Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2221-6-ND.
CAP TANTALUM 100UF 10V 20% SMD - B45192E2107M409
Order 'cap tantalum 100uf 10v 20% smd - B45192E2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2222-6-ND.
CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M409
Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2224-2-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M209
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-1-ND.
Options for 100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2107M409
Send this link via E-Mail
Help With This Screen
