SWITCH ROCKER SPDT .4VA PCB - G18KP-YA - Switches
| Digi-Key Part Number | G18KP-YA-ND |
1 |
5.04000 |
Extended Price
5.04 |
| Manufacturer Part Number | G18KP-YA | |||
| Description | SWITCH ROCKER SPDT .4VA PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | G18KP-YA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G18KP YA G18KPYA |
SWITCH ROCKER SPDT .4VA PCB - G18KP-YA (G18KP-YA-ND) - Switches
Related parts Switches:SWITCH ROCKER SPDT .4VA PCB - G18KP-YA
Order 'switch rocker spdt .4va pcb - G18KP-YA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18KP-YA-ND.
SWITCH ROCKER SPDT .4VA PCB - G18KP-YA-RO
Order 'switch rocker spdt .4va pcb - G18KP-YA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18KP-YA-RO-ND.
SWITCH ROCKER SPDT .4VA BLK - M2012TZG23-JA
Order 'switch rocker spdt .4va blk - M2012TZG23-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TZG23-JA-ND.
SWITCH ROCKER SPDT .4VA RED - M2012TZG23-JC
Order 'switch rocker spdt .4va red - M2012TZG23-JC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TZG23-JC-ND.
SWITCH ROCKER SPDT MOM .4VA - M2018TJG01-GA-1A
Order 'switch rocker spdt mom .4va - M2018TJG01-GA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018TJG01-GA-1A-ND.
SWITCH ROCKER SPDT BLK QC - M2015TJW02-FA-1A
Order 'switch rocker spdt blk qc - M2015TJW02-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TJW02-FA-1A-ND.
SWITCH ROCKER SPDT 16A BLACK - JWL12RAA-RO
Order 'switch rocker spdt 16a black - JWL12RAA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JWL12RAA-RO-ND.
SWITCH ROCKER SPDT - M2012TXW13-DA
Order 'switch rocker spdt - M2012TXW13-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW13-DA-ND.
SWITCH ROCKER SPDT STR BRKT BK - M2012TXW13-GA-RO
Order 'switch rocker spdt str brkt bk - M2012TXW13-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TXW13-GA-RO-ND.
SWITCH ROCKER SPDT WIDE STR BK - M2012TZG23-JA-RO
Order 'switch rocker spdt wide str bk - M2012TZG23-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TZG23-JA-RO-ND.
SWITCH ROCKER SPDT WIDE STR RED - M2012TZG23-JC-RO
Order 'switch rocker spdt wide str red - M2012TZG23-JC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012TZG23-JC-RO-ND.
SWITCH ROCKER SPDT SILV STR PC - M2019TXW13-GA-RO
Order 'switch rocker spdt silv str pc - M2019TXW13-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019TXW13-GA-RO-ND.
SWITCH ROCKER SPDT BLK ACT - M2T18TXG30-DA
Order 'switch rocker spdt blk act - M2T18TXG30-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T18TXG30-DA-ND.
SWITCH ROCKER SPDT - M2T18TXG30-DA-RO
Order 'switch rocker spdt - M2T18TXG30-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T18TXG30-DA-RO-ND.
SWITCH ROCKER SPDT RED BK CAP - MLW3015-C-SC-1A-RO
Order 'switch rocker spdt red bk cap - MLW3015-C-SC-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MLW3015-C-SC-1A-RO-ND.
Send this link via E-Mail
Help With This Screen