SWITCH ROCKER SPDT 5A RT ANG PC - 300SP1J1BLKM6QE - Switches
| Digi-Key Part Number | EG4313-ND |
1 10 100 250 500 1000 2500 5000 |
4.10000 3.65400 3.15000 2.52000 2.20500 1.82700 1.63800 1.57500 |
Extended Price
4.10 36.54 315.00 630.00 1102.50 1827.00 4095.00 7875.00 |
| Manufacturer Part Number | 300SP1J1BLKM6QE | |||
| Description | SWITCH ROCKER SPDT 5A RT ANG PC | |||
| Quantity Available | 987 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300SP1J1BLKM6QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Right Angle |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300SP1J1BLKM6QE 300SP1J1BLKM6QE EG4313 ND EG4313ND EG4313 |
300SP1J1BLKM6QE Specification Sheet
SWITCH ROCKER SPDT 5A RT ANG PC - 300SP1J1BLKM6QE (EG4313-ND) - Switches
Related parts Switches:SWITCH ROCKER SPDT 5A RT ANG PC - 300AWSP1J1BLKM6QE
Order 'switch rocker spdt 5a rt ang pc - 300AWSP1J1BLKM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4321-ND.
SWITCH ROCKER SPDT 5A RT ANG PC - 300SP1J1BLKM6QE
Order 'switch rocker spdt 5a rt ang pc - 300SP1J1BLKM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4313-ND.
SWITCH ROCKER SPDT 3A RT ANG PC - 400MSP1R6BLKM6QE
Order 'switch rocker spdt 3a rt ang pc - 400MSP1R6BLKM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4326-ND.
SWITCH ROCKER SPDT 5A PC - 300AWSP1J1M2QE
Order 'switch rocker spdt 5a pc - 300AWSP1J1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4341-ND.
SWITCH ROCKER SPDT 5A VERT R/A - 300SP1J1BLKM7QE
Order 'switch rocker spdt 5a vert r/a - 300SP1J1BLKM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4314-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300AWSP1R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300AWSP1R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4315-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300AWSP3R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300AWSP3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4316-ND.
SWITCH ROCKER SPDT 5A VERT R/A - 300AWSP1J1M7QE
Order 'switch rocker spdt 5a vert r/a - 300AWSP1J1M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4322-ND.
SWITCH ROCKER SPDT 0.4VA R/A PC - 400MSP1R6BLKM6RE
Order 'switch rocker spdt 0.4va r/a pc - 400MSP1R6BLKM6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4327-ND.
SWITCH ROCKER SPDT 3A R/A PC - 400AWMSP1R1BLKM6QE
Order 'switch rocker spdt 3a r/a pc - 400AWMSP1R1BLKM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4332-ND.
SWITCH ROCKER SPDT 0.4VA R/A PC - 400AWMSP1R1BLKM6RE
Order 'switch rocker spdt 0.4va r/a pc - 400AWMSP1R1BLKM6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4333-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W30-RO
Order 'switch toggle spdt 6a rt ang pc - M2012S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1794-ND.
SWITCH TOGGLE SPDT 5A RT ANG - 100SP1T2B4M6QE
Order 'switch toggle spdt 5a rt ang - 100SP1T2B4M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2362-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2018SS1G40-RO
Order 'switch toggle spdt 6a rt ang pc - M2018SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018SS1G40-RO-ND.
SWITCH ROCKER SPDT 6A R/A PC - WR121J71AQ2
Order 'switch rocker spdt 6a r/a pc - WR121J71AQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number WR121J71AQ2-ND.
Send this link via E-Mail
Help With This Screen