Keywords:





100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309

CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309 - Capacitors

Digi-Key Part Number 495-2221-1-ND
Price Break
1
10
100
Unit Price
.78000
.67900
.59280
Extended Price
0.78
6.79
59.28
Manufacturer Part NumberB45196H2107M309
DescriptionCAP TANTALUM 100UF 10V 20% SMD
Quantity Available 3134
All prices are in USD

Purchase 100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309
Technical/Catalog InformationB45196H2107M309
VendorKemet (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.200 Ohm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H2107M309
B45196H2107M309
495 2221 1 ND
49522211ND
495-2221-1

B45196H2107M309 Specification Sheet

Image of CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309

CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309 (495-2221-1-ND) - Capacitors

Related parts 100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309
100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309
 Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2221-1-ND.
100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309
 Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2221-6-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-15 (EIA) 10V B45192E2107M409
 Order 'cap tantalum 100uf 10v 20% smd - B45192E2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2222-1-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2107M409
 Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2224-1-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-15 (EIA) 10V B45192E2107M409
 Order 'cap tantalum 100uf 10v 20% smd - B45192E2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2222-6-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2107M409
 Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2224-6-ND.
100µF Tantalum Capacitor Kemet 6032-28 (EIA) 10V B45196H2107M309
 Order 'cap tantalum 100uf 10v 20% smd - B45196H2107M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2221-2-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2335M109
 Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106M109
 Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106M209
 Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
15µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2156M109
 Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156M209
 Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2226M109
 Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226M209
 Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-1-ND.

Options for 100µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2107M309
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 100UF 10V 20% SMD - B45192E2107M409 Next: CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309
CAP TANTALUM 100UF 10V 20% SMD - B45196H2107M309