CAP TANTALUM 68UF 10V 10% SMD - B45196H2686K409 - Capacitors
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2686K409
| Digi-Key Part Number | 495-2219-1-ND |
1 10 100 |
.59000 .51300 .44840 |
Extended Price
0.59 5.13 44.84 |
| Manufacturer Part Number | B45196H2686K409 | |||
| Description | CAP TANTALUM 68UF 10V 10% SMD | |||
| Quantity Available | 1360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2686K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2686K409 B45196H2686K409 495 2219 1 ND 49522191ND 495-2219-1 |
B45196H2686K409 Specification Sheet
CAP TANTALUM 68UF 10V 10% SMD - B45196H2686K409 (495-2219-1-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2686K409CAP TANTALUM 68UF 10V 10% SMD - B45196H2686K409
Order 'cap tantalum 68uf 10v 10% smd - B45196H2686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2219-1-ND.
CAP TANTALUM 68UF 10V 10% SMD - B45196H2686K409
Order 'cap tantalum 68uf 10v 10% smd - B45196H2686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2219-6-ND.
CAP TANTALUM 6.8UF 10V 10% SMD - B45196H2685K109
Order 'cap tantalum 6.8uf 10v 10% smd - B45196H2685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2199-1-ND.
CAP TANTALUM 6.8UF 10V 10% SMD - B45196H2685K109
Order 'cap tantalum 6.8uf 10v 10% smd - B45196H2685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2199-6-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-1-ND.
CAP TANTALUM 68UF 10V 10% SMD - B45196H2686K409
Order 'cap tantalum 68uf 10v 10% smd - B45196H2686K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2219-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-6-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-6-ND.
CAP TANT 68UF 10V 10% SMD - T495V686K010ATE100
Order 'cap tant 68uf 10v 10% smd - T495V686K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4780-1-ND.
CAP TANT 68UF 10V 10% SMD - T495V686K010ATE070
Order 'cap tant 68uf 10v 10% smd - T495V686K010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4966-1-ND.
CAP TANT 68UF 10V 10% SMD - T495V686K010ATE070
Order 'cap tant 68uf 10v 10% smd - T495V686K010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4966-6-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-1-ND.
CAP TANTALUM 15UF 10V 10% SMD - B45196H2156K209
Order 'cap tantalum 15uf 10v 10% smd - B45196H2156K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2205-1-ND.
CAP TANTALUM 22UF 10V 10% SMD - B45196H2226K209
Order 'cap tantalum 22uf 10v 10% smd - B45196H2226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2208-1-ND.
Options for 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196H2686K409
Send this link via E-Mail
Help With This Screen
