Keywords:





CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309 - Capacitors

Digi-Key Part Number 495-2218-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
.17300
.16800
.16200
.15200
.14300
Extended Price
129.75
252.00
486.00
912.00
1287.00
Manufacturer Part NumberB45196H2476M309
DescriptionCAP TANTALUM 47UF 10V 20% SMD
Quantity Available 750
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45196H2476M309
VendorKemet
CategoryCapacitors
Capacitance47µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.400 Ohm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H2476M309
B45196H2476M309
495 2218 2 ND
49522182ND
495-2218-2

B45196H2476M309 Specification Sheet

Image of CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309

CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309 (495-2218-2-ND) - Capacitors

Related parts Capacitors :
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
 Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2218-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
 Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2218-2-ND.
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
 Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2218-6-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2198-2-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-6-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4981-1-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4981-2-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4981-6-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4982-1-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4982-2-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4982-6-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJB475M010RNJ
 Order 'cap tantalum 4.7uf 10v 20% smd - TAJB475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3042-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJB475M010RNJ
 Order 'cap tantalum 4.7uf 10v 20% smd - TAJB475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3042-2-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJR475M010RNJ
 Order 'cap tantalum 4.7uf 10v 20% smd - TAJR475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3057-1-ND.

Send this link via E-Mail
Help With This Screen

CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309 Next: CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309