CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309 - Capacitors
| Digi-Key Part Number | 495-2218-1-ND |
1 10 100 |
.48000 .41300 .36100 |
Extended Price
0.48 4.13 36.10 |
| Manufacturer Part Number | B45196H2476M309 | |||
| Description | CAP TANTALUM 47UF 10V 20% SMD | |||
| Quantity Available | 1738 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2476M309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.400 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2476M309 B45196H2476M309 495 2218 1 ND 49522181ND 495-2218-1 |
B45196H2476M309 Specification Sheet
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309 (495-2218-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2218-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2218-6-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2218-2-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-6-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4981-1-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4981-6-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4982-1-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4982-6-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJB475M010RNJ
Order 'cap tantalum 4.7uf 10v 20% smd - TAJB475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3042-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJR475M010RNJ
Order 'cap tantalum 4.7uf 10v 20% smd - TAJR475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3057-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - TLCR476M010XTA
Order 'cap tantalum 47uf 10v 20% smd - TLCR476M010XTA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3347-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - TLJT476M010R0600
Order 'cap tantalum 47uf 10v 20% smd - TLJT476M010R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3348-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJA475M010RNJ
Order 'cap tantalum 4.7uf 10v 20% smd - TAJA475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3869-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - TAJA475M010RNJ
Order 'cap tantalum 4.7uf 10v 20% smd - TAJA475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3869-6-ND.
Send this link via E-Mail
Help With This Screen
