SWITCH ROCKER SPDT .4VA RT ANGLE - E101J1AV2BE2
| Digi-Key Part Number | CKN2071-ND |
1 25 100 250 500 1000 |
8.07000 6.45360 5.10910 4.03352 3.76460 3.49570 |
Extended Price
8.07 161.34 510.91 1008.38 1882.30 3495.70 |
| Manufacturer Part Number | E101J1AV2BE2 | |||
| Description | SWITCH ROCKER SPDT .4VA RT ANGLE | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E101J1AV2BE2 |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Vertical Right Angle |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E101J1AV2BE2 E101J1AV2BE2 CKN2071 ND CKN2071ND CKN2071 |
E101J1AV2BE2 Specification Sheet
SWITCH ROCKER SPDT .4VA RT ANGLE - E101J1AV2BE2 (CKN2071-ND)
Related parts:SWITCH ROCKER SPDT .4VA RT ANGLE - E101J1AV2BE2
Order 'switch rocker spdt .4va rt angle - E101J1AV2BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2071-ND.
SWITCH ROCKER SPDT .4VA RT ANGLE - E101J1ABE2
Order 'switch rocker spdt .4va rt angle - E101J1ABE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2069-ND.
SWITCH ROCKER SPDT .4VA RT ANGLE - ET01J6ABE2
Order 'switch rocker spdt .4va rt angle - ET01J6ABE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2077-ND.
SWITCH ROCKER SPDT VERT RT ANGLE - 7101J1AV2QE2
Order 'switch rocker spdt vert rt angle - 7101J1AV2QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2011-ND.
SWITCH ROCKER SPDT 7.5A RT ANGLE - E101J1AQE2
Order 'switch rocker spdt 7.5a rt angle - E101J1AQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2070-ND.
SWITCH ROCKER DPDT .4VA RT ANGLE - E201J1ABE2
Order 'switch rocker dpdt .4va rt angle - E201J1ABE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2074-ND.
SWITCH ROCKER DPDT .4VA RT ANGLE - T201J1ABE2
Order 'switch rocker dpdt .4va rt angle - T201J1ABE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2079-ND.
SWITCH ROCKER DPDT 6A RT ANGLE - 9201J1AV2QE2
Order 'switch rocker dpdt 6a rt angle - 9201J1AV2QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2046-ND.
SWITCH ROCKER SPST 10A RT ANGLE - D502J12S2AHQF
Order 'switch rocker spst 10a rt angle - D502J12S2AHQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2058-ND.
SWITCH ROCKER SPDT .4VA VBRACKET - E101J1V3BE2
Order 'switch rocker spdt .4va vbracket - E101J1V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2072-ND.
SWITCH ROCKER SPDT .4VA VBRACKET - E105J1V3BE2
Order 'switch rocker spdt .4va vbracket - E105J1V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2073-ND.
SWITCH ROCKER DPDT 7.5A RT ANGLE - E201J1AV2QE2
Order 'switch rocker dpdt 7.5a rt angle - E201J1AV2QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2075-ND.
SWITCH ROCKER SPDT .4VA VBRKT BK - T101J1V3BE2
Order 'switch rocker spdt .4va vbrkt bk - T101J1V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2078-ND.
SW ROCKER SPDT 6A RT ANGLE PC - CWSA12AANH
Order 'sw rocker spdt 6a rt angle pc - CWSA12AANH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CWSA12AANH-ND.
SW ROCKER SPDT 6A RT ANGLE PC - CWSA12AANH-RO
Order 'sw rocker spdt 6a rt angle pc - CWSA12AANH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CWSA12AANH-RO-ND.
Send this link via E-Mail
Help With This Screen