CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K309 - Capacitors
| Digi-Key Part Number | 495-2217-1-ND |
1 10 100 |
.49000 .42200 .36860 |
Extended Price
0.49 4.22 36.86 |
| Manufacturer Part Number | B45196H2476K309 | |||
| Description | CAP TANTALUM 47UF 10V 10% SMD | |||
| Quantity Available | 2291 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2476K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.400 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2476K309 B45196H2476K309 495 2217 1 ND 49522171ND 495-2217-1 |
B45196H2476K309 Specification Sheet
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K309 (495-2217-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K309
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2217-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K309
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2217-6-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K209
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2216-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K309
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2217-2-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-6-ND.
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K209
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2216-6-ND.
CAP TANT 4.7UF 10V 10% SMD - T498A475K010ATE2K9
Order 'cap tant 4.7uf 10v 10% smd - T498A475K010ATE2K9' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4756-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - TAJB476K010RNJ
Order 'cap tantalum 47uf 10v 10% smd - TAJB476K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1693-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - TAJB476K010RNJ
Order 'cap tantalum 47uf 10v 10% smd - TAJB476K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1693-6-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - TAJA475K010RNJ
Order 'cap tantalum 4.7uf 10v 10% smd - TAJA475K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2350-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - TAJD476K010RNJ
Order 'cap tantalum 47uf 10v 10% smd - TAJD476K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3048-1-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - TAJR475K010RNJ
Order 'cap tantalum 4.7uf 10v 10% smd - TAJR475K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3280-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - TAJW476K010RNJ
Order 'cap tantalum 47uf 10v 10% smd - TAJW476K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3282-1-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - TAJB475K010RNJ
Order 'cap tantalum 4.7uf 10v 10% smd - TAJB475K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3886-1-ND.
Send this link via E-Mail
Help With This Screen
