SWITCH ROCKER ILLUM 10A GRN - DM64J72S205Q6
| Digi-Key Part Number | CKN2068-ND |
1 25 100 250 500 1000 |
6.77000 5.41440 4.28640 3.38400 3.15840 2.93280 |
Extended Price
6.77 135.36 428.64 846.00 1579.20 2932.80 |
| Manufacturer Part Number | DM64J72S205Q6 | |||
| Description | SWITCH ROCKER ILLUM 10A GRN | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM64J72S205Q6 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Illuminated |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Termination Style | .110" Quick Connect |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black with LED |
| Illumination Type, Color | LED, Green |
| Illumination Voltage | 2.10 VDC [Typ] |
| Cutout Hole | 19.40mm x 12.90mm |
| Height | 20.140 mm [Typ] |
| Length | 20.830 mm [Typ] |
| Width | 15.000 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 10000 [Min] |
| Sealing | Unsealed |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Withstanding Voltage | 1000.0 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM64J72S205Q6 DM64J72S205Q6 CKN2068 ND CKN2068ND CKN2068 |
DM64J72S205Q6 Specification Sheet
SWITCH ROCKER ILLUM 10A GRN - DM64J72S205Q6 (CKN2068-ND)
Related parts:SWITCH ROCKER ILLUM 10A GRN - DM64J72S205Q6
Order 'switch rocker illum 10a grn - DM64J72S205Q6' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2068-ND.
SWITCH ROCKER ILLUM DPST 10A - DM64J72S205Q3
Order 'switch rocker illum dpst 10a - DM64J72S205Q3' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2020-ND.
SWITCH ROCKER SPDT 10A WHT - CR101J11S115QF
Order 'switch rocker spdt 10a wht - CR101J11S115QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1299-ND.
SWITCH ROCKER SPDT 10A WHT - CR101J11S215QF
Order 'switch rocker spdt 10a wht - CR101J11S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1300-ND.
SWITCH ROCKER SPDT 10A BLK - CR101J12S215QF
Order 'switch rocker spdt 10a blk - CR101J12S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1301-ND.
SWITCH ROCKER SPST 10A WHT - CR102J11S215QF
Order 'switch rocker spst 10a wht - CR102J11S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1302-ND.
SWITCH ROCKER SPST 10A BLK - CR102J12S215QF
Order 'switch rocker spst 10a blk - CR102J12S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1303-ND.
SWITCH ROCKER SPDT 15A GRN/BLK - CA01J16207Q
Order 'switch rocker spdt 15a grn/blk - CA01J16207Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC1241-ND.
SWITCH ROCKER ILLUM 125V RED - CA04J137207Q
Order 'switch rocker illum 125v red - CA04J137207Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC1242-ND.
SWITCH ROCKER ILLUM 125V YELLOW - CA04J157207Q
Order 'switch rocker illum 125v yellow - CA04J157207Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC1244-ND.
SWITCH ROCKER SPDT 10A QC BLACK - D501J12S215PQF
Order 'switch rocker spdt 10a qc black - D501J12S215PQF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2056-ND.
SWITCH ROCKER SPDT 10A QC BLACK - D501J12S215QA
Order 'switch rocker spdt 10a qc black - D501J12S215QA' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2057-ND.
SWITCH ROCKER DPDT 10A QC BLACK - D601J12S215PQF
Order 'switch rocker dpdt 10a qc black - D601J12S215PQF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2059-ND.
SWITCH ROCKER DPST 10A QC BLACK - D602J12S205PQF
Order 'switch rocker dpst 10a qc black - D602J12S205PQF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2060-ND.
SWITCH ROCKER SPST ILL 125V GRN - DA102J3GS215QF7
Order 'switch rocker spst ill 125v grn - DA102J3GS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1292-ND.
Send this link via E-Mail
Help With This Screen