47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2476K209
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K209 - Capacitors
| Digi-Key Part Number | 495-2216-1-ND |
1 10 100 500 1000 |
.41000 .35700 .31160 .24600 .20500 |
Extended Price
0.41 3.57 31.16 123.00 205.00 |
| Manufacturer Part Number | B45196H2476K209 | |||
| Description | CAP TANTALUM 47UF 10V 10% SMD | |||
| Quantity Available | 19746 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2476K209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2476K209 B45196H2476K209 495 2216 1 ND 49522161ND 495-2216-1 |
B45196H2476K209 Specification Sheet
CAP TANTALUM 47UF 10V 10% SMD - B45196H2476K209 (495-2216-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2476K20947µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2476K209
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2216-1-ND.
47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2476K209
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2216-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2476K309
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2217-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-6-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2476K309
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2217-6-ND.
47µF Tantalum Capacitor Kemet 3528-21 (EIA) 10V B45196H2476K209
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2216-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T498A475K010ATE2K9
Order 'cap tant 4.7uf 10v 10% smd - T498A475K010ATE2K9' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4756-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2685K109
Order 'cap tantalum 6.8uf 10v 10% smd - B45196H2685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2199-1-ND.
15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156K209
Order 'cap tantalum 15uf 10v 10% smd - B45196H2156K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2205-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226K209
Order 'cap tantalum 22uf 10v 10% smd - B45196H2226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2208-1-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2476K209
Send this link via E-Mail
Help With This Screen
