CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2336M309
| Digi-Key Part Number | 495-2215-1-ND |
1 10 100 |
.39000 .33900 .29640 |
Extended Price
0.39 3.39 29.64 |
| Manufacturer Part Number | B45196H2336M309 | |||
| Description | CAP TANTALUM 33UF 10V 20% SMD | |||
| Quantity Available | 2629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2336M309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2336M309 B45196H2336M309 495 2215 1 ND 49522151ND 495-2215-1 |
B45196H2336M309 Specification Sheet
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309 (495-2215-1-ND)
Related parts 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2336M309CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2215-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2215-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2215-2-ND.
CAP TANT 33UF 10V 20% SMD - T520T336M010ATE080
Order 'cap tant 33uf 10v 20% smd - T520T336M010ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4790-1-ND.
CAP TANT 33UF 10V 20% SMD - T525T336M010ATE080
Order 'cap tant 33uf 10v 20% smd - T525T336M010ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4793-1-ND.
CAP TANT 33UF 10V 20% SMD - T520T336M010ATE070
Order 'cap tant 33uf 10v 20% smd - T520T336M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4814-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M209
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
Options for 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2336M309
Send this link via E-Mail
Help With This Screen
