Keywords:





DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J16ZQE22

SWITCH ROCKER DPDT 5A 120V - 7201J16ZQE22 - Switches

Digi-Key Part Number CKN2029-ND
Price Break Unit Price Extended Price
1 9.32000 9.32
25 8.10000 202.50
100 6.48000 648.00
250 5.87252 1468.13
500 5.46750 2733.75
1000 5.16375 5163.75
Manufacturer Part Number7201J16ZQE22
DescriptionSWITCH ROCKER DPDT 5A 120V
Quantity Available 5
All prices are in US dollars.

Purchase DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J16ZQE22
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J16ZQE22
Technical/Catalog Information7201J16ZQE22
VendorC&K Components
CategorySwitches
CircuitDPDT
Switch FunctionOn-On
Current Rating5A (AC/DC)
Voltage Rating - AC120V
Voltage Rating - DC28V
Actuator StyleConcave (Standard V)
Color - Actuator/CapBlack
Actuator MarkingNo Marking
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount, Snap-In
Termination StyleSolder Lug
Ingress Protection-
FeaturesEpoxy Sealed Terminals
Panel Cutout DimensionsRectangular - 20.32mm x 12.70mm
PackagingBulk
Operating Temperature-30°C ~ 85°C
Mechanical Life-
Electrical Life100,000 Cycles
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7201J16ZQE22
7201J16ZQE22
CKN2029 ND
CKN2029ND
CKN2029

7201J16ZQE22 Specification Sheet
Image of SWITCH ROCKER DPDT 5A 120V - 7201J16ZQE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWITCH ROCKER DPDT 5A 120V - 7201J16ZQE22 (CKN2029-ND) - Switches

Related parts DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J16ZQE22
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J16ZQE22
 Order 'switch rocker dpdt 5a 120v - 7201J16ZQE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2029-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J50ZQE3
 Order 'switch rocker dpdt 5a 120v - 7201J50ZQE3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10180-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J1ZQE2
 Order 'switch rocker dpdt 5a 120v - 7201J1ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2000-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J1AQE2
 Order 'switch rocker dpdt 5a 120v - 7201J1AQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2006-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J1AV2QE2
 Order 'switch rocker dpdt 5a 120v - 7201J1AV2QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2031-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J51ZQE22
 Order 'switch rocker dpdt 5a 120v - 7201J51ZQE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2033-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J52ZQE22
 Order 'switch rocker dpdt 5a 120v - 7201J52ZQE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2034-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J61ZQE22
 Order 'switch rocker dpdt 5a 120v - 7201J61ZQE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2035-ND.
DPDT Rocker Switch On-Mom 5A (AC/DC) C&K Components 7208J61ZQE22
 Order 'switch rocker dpdt 5a 120v - 7208J61ZQE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2042-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J3ZQE2
 Order 'switch rocker dpdt 5a 120v - 7201J3ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10179-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J21W3QE22
 Order 'switch rocker dpdt 5a 120v - 7201J21W3QE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7201J21W3QE22-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J11CQE22
 Order 'switch rocker dpdt 5a 120v - 7201J11CQE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9718-ND.
DPDT Rocker Switch On-Mom 5A (AC/DC) C&K Components 7208J61ZQI12
 Order 'switch rocker dpdt 5a 120v - 7208J61ZQI12' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9763-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components U21J16Z3QE22
 Order 'switch rocker dpdt 5a 120v - U21J16Z3QE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9930-ND.
DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J90ZGE2
 Order 'switch rocker dpdt 5a 120v - 7201J90ZGE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9947-ND.

Options for DPDT Rocker Switch On-On 5A (AC/DC) C&K Components 7201J16ZQE22
Send this link via E-Mail
Help With This Screen

SWITCH ROCKER DPDT 5A 120V - 7201J16ZQE22
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROCKER DPDT 5A 120V - 7201J11CQE22 Next: SWITCH ROCKER DPDT 5A 120V - 7201J1AQE2
SWITCH ROCKER DPDT 5A 120V - 7201J16ZQE22