SWITCH ROCKER W/FRAME SPDT - 7101J61ZQE22
| Digi-Key Part Number | CKN2016-ND |
1 25 100 250 500 1000 |
7.88000 6.30480 4.99130 3.94052 3.67780 3.41510 |
Extended Price
7.88 157.62 499.13 985.13 1838.90 3415.10 |
| Manufacturer Part Number | 7101J61ZQE22 | |||
| Description | SWITCH ROCKER W/FRAME SPDT | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101J61ZQE22 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Lever |
| Actuator Marking | Blank |
| Actuator Color | Black |
| Cutout Hole | 15.24mm x 12.70mm |
| Height | 9.400 mm [Typ] |
| Length | 12.700 mm [Typ] |
| Width | 6.990 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Withstanding Voltage | 1000.0 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101J61ZQE22 7101J61ZQE22 CKN2016 ND CKN2016ND CKN2016 |
7101J61ZQE22 Specification Sheet
SWITCH ROCKER W/FRAME SPDT - 7101J61ZQE22 (CKN2016-ND)
Related parts:SWITCH ROCKER W/FRAME SPDT - 7101J61ZQE22
Order 'switch rocker w/frame spdt - 7101J61ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2016-ND.
SWITCH ROCKER W/FRAME SPDT - 7101J51ZQE22
Order 'switch rocker w/frame spdt - 7101J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2015-ND.
SWITCH ROCKER SPDT 16A WHT QC - DA101J11S115QF
Order 'switch rocker spdt 16a wht qc - DA101J11S115QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1278-ND.
SWITCH ROCKER SPDT 16A WHT QC - DA101J11S215QF
Order 'switch rocker spdt 16a wht qc - DA101J11S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1279-ND.
SWITCH ROCKER SPDT 16A BLK QC - DA101J12S215QF
Order 'switch rocker spdt 16a blk qc - DA101J12S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1280-ND.
SWITCH ROCKER SPDT 16A BLK S-LUG - DA101J12S217QF
Order 'switch rocker spdt 16a blk s-lug - DA101J12S217QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1281-ND.
SWITCH ROCKER SPDT 10A WHT - CR101J11S115QF
Order 'switch rocker spdt 10a wht - CR101J11S115QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1299-ND.
SWITCH ROCKER SPDT 10A WHT - CR101J11S215QF
Order 'switch rocker spdt 10a wht - CR101J11S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1300-ND.
SWITCH ROCKER SPDT 10A BLK - CR101J12S215QF
Order 'switch rocker spdt 10a blk - CR101J12S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1301-ND.
SWITCH ROCKER SPDT 16A WHT - CG101J11S105QF
Order 'switch rocker spdt 16a wht - CG101J11S105QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1315-ND.
SWITCH ROCKER SPDT 16A WHT - CG101J11S205QF
Order 'switch rocker spdt 16a wht - CG101J11S205QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1316-ND.
SWITCH ROCKER SPDT 16A BLK - CG101J12S205QF
Order 'switch rocker spdt 16a blk - CG101J12S205QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1317-ND.
SWITCH ROCKER SPDT 16A BLK - CG103J12S205QF
Order 'switch rocker spdt 16a blk - CG103J12S205QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1328-ND.
SWITCH ROCKER SPDT 16A WHT - CL101J71S205QA
Order 'switch rocker spdt 16a wht - CL101J71S205QA' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1329-ND.
SWITCH ROCKER SPDT 16A BLK - CL101J72S205QA
Order 'switch rocker spdt 16a blk - CL101J72S205QA' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1330-ND.
Send this link via E-Mail
Help With This Screen