SWITCH ROCKER W/BRKT SPDT .460"H - 7101J1V3QE2
| Digi-Key Part Number | CKN2013-ND |
1 25 100 250 500 1000 |
8.26000 6.60480 5.22880 4.12800 3.85280 3.57760 |
Extended Price
8.26 165.12 522.88 1032.00 1926.40 3577.60 |
| Manufacturer Part Number | 7101J1V3QE2 | |||
| Description | SWITCH ROCKER W/BRKT SPDT .460"H | |||
| Quantity Available | 660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101J1V3QE2 |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101J1V3QE2 7101J1V3QE2 CKN2013 ND CKN2013ND CKN2013 |
7101J1V3QE2 Specification Sheet
SWITCH ROCKER W/BRKT SPDT .460"H - 7101J1V3QE2 (CKN2013-ND)
Related parts:SWITCH ROCKER W/BRKT SPDT .460"H - 7101J1V3QE2
Order 'switch rocker w/brkt spdt .460"h - 7101J1V3QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2013-ND.
SWITCH ROCKER W/BRKT SPDT .460"H - 7101J2V3BE2
Order 'switch rocker w/brkt spdt .460"h - 7101J2V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2014-ND.
SWITCH ROCKER W/BRKT SPDT - 7103J1V3BE2
Order 'switch rocker w/brkt spdt - 7103J1V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2003-ND.
SWITCH ROCKER W/BRKT SPDT BLACK - 7105J3V3QE2
Order 'switch rocker w/brkt spdt black - 7105J3V3QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2020-ND.
SWITCH ROCKER W/BRKT SPDT - 7108J1V3BE2
Order 'switch rocker w/brkt spdt - 7108J1V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2026-ND.
SWITCH LEVER W/BRKT SPDT .953"H - 7101J60V8LE2
Order 'switch lever w/brkt spdt .953"h - 7101J60V8LE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7101J60V8LE2-ND.
SWITCH ROCKER DPDT BRKT&SEAL AG - 7205J3V3QE2
Order 'switch rocker dpdt brkt&seal ag - 7205J3V3QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7205J3V3QE2-ND.
SWITCH ROCKER W/BRKT DPDT VERT - 7207J1V3QE2
Order 'switch rocker w/brkt dpdt vert - 7207J1V3QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7207J1V3QE2-ND.
SWITCH ROCKER W/BRKT DPDT .4VA - 7201J1V3BE2
Order 'switch rocker w/brkt dpdt .4va - 7201J1V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2032-ND.
SWITCH ROCKER AML RECT SPDT 2POS - AML24EBA2AA01
Order 'switch rocker aml rect spdt 2pos - AML24EBA2AA01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2239-ND.
SWITCH ROCKER AML RECT SPDT 3POS - AML24EBA2AA06
Order 'switch rocker aml rect spdt 3pos - AML24EBA2AA06' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2240-ND.
SWITCH ROCKER AML RECT SPDT 2POS - AML24EBA2BA01
Order 'switch rocker aml rect spdt 2pos - AML24EBA2BA01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2241-ND.
SWITCH ROCKER W/FRAME SPDT - 7101J51ZQE22
Order 'switch rocker w/frame spdt - 7101J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2015-ND.
SWITCH ROCKER W/FRAME SPDT - 7101J61ZQE22
Order 'switch rocker w/frame spdt - 7101J61ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2016-ND.
SWITCH ROCKER SPDT STR BRKT BK - M2012TXW13-DA-RO
Order 'switch rocker spdt str brkt bk - M2012TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2252-ND.
Send this link via E-Mail
Help With This Screen