CAP TANTALUM 33UF 10V 10% SMD - B45196H2336K309 - Capacitors
| Digi-Key Part Number | 495-2214-1-ND |
1 10 100 |
.40000 .34800 .30400 |
Extended Price
0.40 3.48 30.40 |
| Manufacturer Part Number | B45196H2336K309 | |||
| Description | CAP TANTALUM 33UF 10V 10% SMD | |||
| Quantity Available | 2836 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2336K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2336K309 B45196H2336K309 495 2214 1 ND 49522141ND 495-2214-1 |
B45196H2336K309 Specification Sheet
CAP TANTALUM 33UF 10V 10% SMD - B45196H2336K309 (495-2214-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 10V 10% SMD - B45196H2336K309
Order 'cap tantalum 33uf 10v 10% smd - B45196H2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2214-1-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45196H2336K309
Order 'cap tantalum 33uf 10v 10% smd - B45196H2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2214-6-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45196H2336K309
Order 'cap tantalum 33uf 10v 10% smd - B45196H2336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2214-2-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45192E2336K306
Order 'cap tantalum 33uf 10v 10% smd - B45192E2336K306' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2213-1-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45192E2336K306
Order 'cap tantalum 33uf 10v 10% smd - B45192E2336K306' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2213-6-ND.
CAP TANTALUM 33UF 10V 10% SMD - B45192E2336K306
Order 'cap tantalum 33uf 10v 10% smd - B45192E2336K306' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2213-2-ND.
CAP TANTALUM 33UF 10V 10% SMD - TAJB336K010RNJ
Order 'cap tantalum 33uf 10v 10% smd - TAJB336K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1687-1-ND.
CAP TANTALUM 3.3UF 10V 10% SMD - TAJS335K010RNJ
Order 'cap tantalum 3.3uf 10v 10% smd - TAJS335K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3279-1-ND.
CAP TANTALUM 3.3UF 10V 10% SMD - TAJA335K010RNJ
Order 'cap tantalum 3.3uf 10v 10% smd - TAJA335K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3866-1-ND.
CAP TANTALUM 3.3UF 10V 10% SMD - TAJA335K010RNJ
Order 'cap tantalum 3.3uf 10v 10% smd - TAJA335K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3866-6-ND.
CAP TANTALUM 33UF 10V 10% SMD - TAJC336K010RNJ
Order 'cap tantalum 33uf 10v 10% smd - TAJC336K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3905-1-ND.
CAP TANTALUM 33UF 10V 10% SMD - TAJC336K010RNJ
Order 'cap tantalum 33uf 10v 10% smd - TAJC336K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3905-6-ND.
CAP TANTALUM 4.7UF 10V 10% SMD - B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-1-ND.
CAP TANTALUM 6.8UF 10V 10% SMD - B45196H2685K109
Order 'cap tantalum 6.8uf 10v 10% smd - B45196H2685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2199-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-1-ND.
Send this link via E-Mail
Help With This Screen
