SWITCH ROCKER SPDT 5A SOLDER BK - 7101J11ZQE22
| Digi-Key Part Number | CKN2009-ND |
1 25 100 250 500 1000 |
9.10000 7.27920 5.76270 4.54952 4.24620 3.94290 |
Extended Price
9.10 181.98 576.27 1137.38 2123.10 3942.90 |
| Manufacturer Part Number | 7101J11ZQE22 | |||
| Description | SWITCH ROCKER SPDT 5A SOLDER BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101J11ZQE22 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black |
| Cutout Hole | 19.05mm x 10.41mm |
| Height | 9.400 mm [Typ] |
| Length | 12.700 mm [Typ] |
| Width | 6.990 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Withstanding Voltage | 1000.0 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101J11ZQE22 7101J11ZQE22 CKN2009 ND CKN2009ND CKN2009 |
7101J11ZQE22 Specification Sheet
SWITCH ROCKER SPDT 5A SOLDER BK - 7101J11ZQE22 (CKN2009-ND)
Related parts:SWITCH ROCKER SPDT 5A SOLDER BK - 7101J11ZQE22
Order 'switch rocker spdt 5a solder bk - 7101J11ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2009-ND.
SWITCH ROCKER SPDT 5A SOLDER BK - 7101J16ZQE22
Order 'switch rocker spdt 5a solder bk - 7101J16ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2010-ND.
SWITCH ROCKER 3PDT 5A SOLDER LUG - 7301J11ZQE22
Order 'switch rocker 3pdt 5a solder lug - 7301J11ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2044-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300SP1R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300SP1R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4306-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300SP3R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300SP3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4307-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300SP1R6BLKM1QEBLK
Order 'switch rocker spdt 5a solder lug - 300SP1R6BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4310-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300AWSP1R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300AWSP1R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4315-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300AWSP3R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300AWSP3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4316-ND.
SWITCH ROCKER SPDT SOLDER LUG BK - 7103J51ZQE22
Order 'switch rocker spdt solder lug bk - 7103J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2017-ND.
SWITCH ROCKER SPDT SOLDER LUG - U11J51ZQE22
Order 'switch rocker spdt solder lug - U11J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2002-ND.
SWITCH ROCKER DPDT 5A SLD LUG BK - 7205J51ZQE22
Order 'switch rocker dpdt 5a sld lug bk - 7205J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2040-ND.
SWITCH ROCKER DPDT 5A SLD LUG BK - 7208J61ZQE22
Order 'switch rocker dpdt 5a sld lug bk - 7208J61ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2042-ND.
SWITCH ROCKER SPDT 5A BLACK - 300SP1J1BLKM6Q
Order 'switch rocker spdt 5a black - 300SP1J1BLKM6Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKM6Q-ND.
SWITCH ROCKER SPDT STR BRKT BK - M2012TXW13-DA-RO
Order 'switch rocker spdt str brkt bk - M2012TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2252-ND.
SWITCH ROCKER SPDT 16A WHT QC - DA101J11S115QF
Order 'switch rocker spdt 16a wht qc - DA101J11S115QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1278-ND.
Send this link via E-Mail
Help With This Screen