SWITCH ROCKER DPDT ON-OFF-ON - D603J12S205QA
| Digi-Key Part Number | CKC2028-ND |
1 25 100 250 500 1000 |
5.70000 4.56000 3.61000 2.85000 2.66000 2.47000 |
Extended Price
5.70 114.00 361.00 712.50 1330.00 2470.00 |
| Manufacturer Part Number | D603J12S205QA | |||
| Description | SWITCH ROCKER DPDT ON-OFF-ON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | D603J12S205QA |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Termination Style | .187" Quick Connect |
| Actuator Type | Rocker |
| Actuator Color | Black |
| Cutout Hole | 22.53mm x 19.20mm |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Material | Silver |
| Operating Temperature | 65 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D603J12S205QA D603J12S205QA CKC2028 ND CKC2028ND CKC2028 |
D603J12S205QA Specification Sheet
SWITCH ROCKER DPDT ON-OFF-ON - D603J12S205QA (CKC2028-ND)
Related parts :SWITCH ROCKER DPDT ON-OFF-ON - D603J12S205QA
Order 'switch rocker dpdt on-off-on - D603J12S205QA' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2028-ND.
SWITCH ROCKER DPDT 16A WHT - CN201J11S115Q
Order 'switch rocker dpdt 16a wht - CN201J11S115Q' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1364-ND.
SWITCH ROCKER DPDT 16A WHT - CN201J11S215Q
Order 'switch rocker dpdt 16a wht - CN201J11S215Q' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1365-ND.
SWITCH ROCKER DPDT 16A BLK - CN201J12S215Q
Order 'switch rocker dpdt 16a blk - CN201J12S215Q' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1366-ND.
SWITCH ROCKER DPDT 16A BLK - CN201J12S205QA
Order 'switch rocker dpdt 16a blk - CN201J12S205QA' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1367-ND.
SWITCH ROCKER DPDT S-LUG BLK - 7201J19ZBE22
Order 'switch rocker dpdt s-lug blk - 7201J19ZBE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7201J19ZBE22-ND.
SWITCH ROCKER DPDT SOLDER RD 5A - 7201J50ZQE3
Order 'switch rocker dpdt solder rd 5a - 7201J50ZQE3' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7201J50ZQE3-ND.
SWITCH ROCKER DPDT SOLDER RD 5A - 7201J61ZBE32
Order 'switch rocker dpdt solder rd 5a - 7201J61ZBE32' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7201J61ZBE32-ND.
SWITCH ROCKER DPDT S-LUG BLK - 7205J19ZBE22
Order 'switch rocker dpdt s-lug blk - 7205J19ZBE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7205J19ZBE22-ND.
SWITCH ROCKER DPDT 15A W/MARKING - C221J12S205PQF
Order 'switch rocker dpdt 15a w/marking - C221J12S205PQF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number C221J12S205PQF-ND.
SWITCH ROCKER DPDT BLK - DM61-J1-2-S2-05-Q
Order 'switch rocker dpdt blk - DM61-J1-2-S2-05-Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2009-ND.
SWITCH ROCKER DPDT W/MRK QC - DM61J12S205PQ
Order 'switch rocker dpdt w/mrk qc - DM61J12S205PQ' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2018-ND.
SWITCH ROCKER DPDT 15A BLK/BLK - C221J12S205QF
Order 'switch rocker dpdt 15a blk/blk - C221J12S205QF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2026-ND.
SWITCH ROCKER DPDT 15A RED/BLK - C221J13S205QF
Order 'switch rocker dpdt 15a red/blk - C221J13S205QF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2027-ND.
SWITCH ROCKER DPDT 5A SLD BLACK - 7201J16ZQE22
Order 'switch rocker dpdt 5a sld black - 7201J16ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2029-ND.
Send this link via E-Mail
Help With This Screen