SWITCH ROCKER SPDT 4A/125VAC - D105J12S205QA
| Digi-Key Part Number | CKC2022-ND |
1 25 100 250 500 1000 |
7.07000 5.65440 4.47640 3.53400 3.29840 3.06280 |
Extended Price
7.07 141.36 447.64 883.50 1649.20 3062.80 |
| Manufacturer Part Number | D105J12S205QA | |||
| Description | SWITCH ROCKER SPDT 4A/125VAC | |||
| Quantity Available | 173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D105J12S205QA |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.90mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D105J12S205QA D105J12S205QA CKC2022 ND CKC2022ND CKC2022 |
D105J12S205QA Specification Sheet
SWITCH ROCKER SPDT 4A/125VAC - D105J12S205QA (CKC2022-ND)
Related parts:SWITCH ROCKER SPDT 4A/125VAC - D105J12S205QA
Order 'switch rocker spdt 4a/125vac - D105J12S205QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC2022-ND.
SWITCH ROCKER SPDT 4A SLD LUG - AS36S010010
Order 'switch rocker spdt 4a sld lug - AS36S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1149-ND.
SWITCH ROCKER SPDT 4A SLD LUG - AS39S010010
Order 'switch rocker spdt 4a sld lug - AS39S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1150-ND.
SWITCH ROCKER SPDT 4A QC BLACK - D101J12S205QA
Order 'switch rocker spdt 4a qc black - D101J12S205QA' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2053-ND.
SWITCH ROCKER SPDT 4A QC BLACK - D101J12S215HQF
Order 'switch rocker spdt 4a qc black - D101J12S215HQF' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2054-ND.
SWITCH ROCKER SPDT MOM 4A SLD - AS32S010010
Order 'switch rocker spdt mom 4a sld - AS32S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1148-ND.
SWITCH ROCKER SPDT MOM 4A SLD - AS37S010010
Order 'switch rocker spdt mom 4a sld - AS37S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1151-ND.
SWITCH ROCKER SPDT 5A BLACK - 300SP1J1BLKM6Q
Order 'switch rocker spdt 5a black - 300SP1J1BLKM6Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKM6Q-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300SP4J1BLKM6Q
Order 'switch rocker spdt blk pc mnt - 300SP4J1BLKM6Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J1BLKM6Q-ND.
SWITCH ROCKER SPDT 10A BLACK - JWM12RAA
Order 'switch rocker spdt 10a black - JWM12RAA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1485-ND.
SWITCH ROCKER SPDT 16A BLACK - JWL12RAA
Order 'switch rocker spdt 16a black - JWL12RAA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1493-ND.
SWITCH ROCKER SPDT 15A SEALED - WR12AS
Order 'switch rocker spdt 15a sealed - WR12AS' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1513-ND.
SWITCH ROCKER SPDT 15A SEALED - WR12AT
Order 'switch rocker spdt 15a sealed - WR12AT' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1514-ND.
SWITCH ROCKER SPDT 15A SEALED - WR12AL
Order 'switch rocker spdt 15a sealed - WR12AL' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1515-ND.
SWITCH ROCKER SPDT 15A SEALED - WR12BS
Order 'switch rocker spdt 15a sealed - WR12BS' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1516-ND.
Send this link via E-Mail
Help With This Screen